INDUCTOR POWER 47UH 7.1A SMD - CTX06-14620 - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1100-ND |
1 10 100 250 500 1000 |
16.26000 14.77100 10.99200 9.16000 6.87000 5.95400 |
Extended Price
16.26 147.71 1099.20 2290.00 3435.00 5954.00 |
| Manufacturer Part Number | CTX06-14620 | |||
| Description | INDUCTOR POWER 47UH 7.1A SMD | |||
| Quantity Available | 162 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX06-14620 |
| Vendor | Coiltronics/Div of Cooper/Bussmann |
| Category | Inductors, Coils, Chokes |
| Inductance | 47µH |
| Tolerance | ±0.25% |
| Package / Case | 0.984" L x 0.984" W x 0.484" H (25.00mm x 25.00mm x 12.30mm) |
| Packaging | Tray |
| Type | Metal Composite Core |
| Current | 7.1A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 16.60 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX06 14620 CTX0614620 513 1100 ND 5131100ND 513-1100 |
CTX06-14620 Specification Sheet
INDUCTOR POWER 47UH 7.1A SMD - CTX06-14620 (513-1100-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR POWER 47UH 7.1A SMD - CTX06-14620
Order 'inductor power 47uh 7.1a smd - CTX06-14620' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1100-ND.
INDUCTOR POWER 47UH 0.72A SMD - UP1B-470-R
Order 'inductor power 47uh 0.72a smd - UP1B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1073-1-ND.
INDUCTOR POWER 47UH 0.72A SMD - UP1B-470-R
Order 'inductor power 47uh 0.72a smd - UP1B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1073-2-ND.
INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R
Order 'inductor power 47uh 1.7a smd - UP2B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1082-1-ND.
INDUCTOR POWER 47UH 1.7A SMD - UP2B-470-R
Order 'inductor power 47uh 1.7a smd - UP2B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1082-2-ND.
INDUCTOR POWER 47UH 1.9A SMD - UP3B-470
Order 'inductor power 47uh 1.9a smd - UP3B-470' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1091-1-ND.
INDUCTOR POWER 47UH 1.9A SMD - UP3B-470
Order 'inductor power 47uh 1.9a smd - UP3B-470' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1091-2-ND.
INDUCTOR POWER 47UH 3.1A SMD - UP4B-470-R
Order 'inductor power 47uh 3.1a smd - UP4B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1098-1-ND.
INDUCTOR POWER 47UH 3.1A SMD - UP4B-470-R
Order 'inductor power 47uh 3.1a smd - UP4B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1098-2-ND.
INDUCTOR POWER 4.7UH 2.2A SMD - UP1B-4R7-R
Order 'inductor power 4.7uh 2.2a smd - UP1B-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1182-1-ND.
INDUCTOR POWER 4.7UH 2.2A SMD - UP1B-4R7-R
Order 'inductor power 4.7uh 2.2a smd - UP1B-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1182-2-ND.
INDUCTOR POWER 4.7UH 5.5A SMD - UP2B-4R7-R
Order 'inductor power 4.7uh 5.5a smd - UP2B-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1187-1-ND.
INDUCTOR POWER 4.7UH 5.5A SMD - UP2B-4R7-R
Order 'inductor power 4.7uh 5.5a smd - UP2B-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1187-2-ND.
INDUCTOR POWER 47UH 1.9A SMD - UP3B-470-R
Order 'inductor power 47uh 1.9a smd - UP3B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1232-1-ND.
INDUCTOR POWER 47UH 1.9A SMD - UP3B-470-R
Order 'inductor power 47uh 1.9a smd - UP3B-470-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1232-2-ND.
Send this link via E-Mail
Help With This Screen
