INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
| Digi-Key Part Number | 513-1086-1-ND |
1 10 100 |
1.67000 1.51600 1.12800 |
Extended Price
1.67 15.16 112.80 |
| Manufacturer Part Number | UP3B-150 | |||
| Description | INDUCTOR POWER 15UH 3.9A SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | UP3B-150 |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 15µH |
| Tolerance | ±20% |
| Series | UNI-PAC |
| Package / Case | 0.759" L x 0.520" W x 0.267" H (19.30mm x 13.21mm x 6.80mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 3.9A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 31.70 mOhm Max |
| Shielding | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
UP3B 150 UP3B150 513 1086 1 ND 51310861ND 513-1086-1 |
UP3B-150 Specification Sheet
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150 (513-1086-1-ND)
Related parts:INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1086-1-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150
Order 'inductor power 15uh 3.9a smd - UP3B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1086-2-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150-R
Order 'inductor power 15uh 3.9a smd - UP3B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1231-1-ND.
INDUCTOR POWER 15UH 3.9A SMD - UP3B-150-R
Order 'inductor power 15uh 3.9a smd - UP3B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1231-2-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1067-1-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150
Order 'inductor power 15uh 1.2a smd - UP1B-150' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1067-2-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1076-1-ND.
INDUCTOR POWER 15UH 3.5A SMD - UP2B-150-R
Order 'inductor power 15uh 3.5a smd - UP2B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1076-2-ND.
INDUCTOR POWER 15UH 5.5A SMD - UP4B-150-R
Order 'inductor power 15uh 5.5a smd - UP4B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1094-1-ND.
INDUCTOR POWER 15UH 5.5A SMD - UP4B-150-R
Order 'inductor power 15uh 5.5a smd - UP4B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1094-2-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150-R
Order 'inductor power 15uh 1.2a smd - UP1B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1228-1-ND.
INDUCTOR POWER 15UH 1.2A SMD - UP1B-150-R
Order 'inductor power 15uh 1.2a smd - UP1B-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1228-2-ND.
INDUCTOR POWER 15UH 4.1A SMD - HC8-150-R
Order 'inductor power 15uh 4.1a smd - HC8-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-150-R-ND.
INDUCTOR POWER 15UH 3.4A SMD - HC8LP-150-R
Order 'inductor power 15uh 3.4a smd - HC8LP-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8LP-150-R-ND.
INDUCTOR POWER 15UH 0.95A SMD - UP0.4C-150-R
Order 'inductor power 15uh 0.95a smd - UP0.4C-150-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number UP0.4C-150-R-ND.
Send this link via E-Mail
Help With This Screen