INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R
| Digi-Key Part Number | 513-1071-1-ND |
1 10 100 250 |
1.10000 1.00000 .74400 .62000 |
Extended Price
1.10 10.00 74.40 155.00 |
| Manufacturer Part Number | UP1B-330-R | |||
| Description | INDUCTOR POWER 33UH 0.82A SMD | |||
| Quantity Available | 1235 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UP1B-330-R |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 33µH |
| Tolerance | ±20% |
| Series | UNI-PAC |
| Package / Case | 0.350" L x 0.240" W x 0.196" H (8.89mm x 6.10mm x 5.00mm) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 820mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 367.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UP1B 330 R UP1B330R 513 1071 1 ND 51310711ND 513-1071-1 |
UP1B-330-R Specification Sheet
INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R (513-1071-1-ND)
Related parts:INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R
Order 'inductor power 33uh 0.82a smd - UP1B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1071-1-ND.
INDUCTOR POWER 33UH 0.82A SMD - UP1B-330-R
Order 'inductor power 33uh 0.82a smd - UP1B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1071-2-ND.
INDUCTOR POWER 33UH 0.64A SMD - UP0.4C-330-R
Order 'inductor power 33uh 0.64a smd - UP0.4C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1063-1-ND.
INDUCTOR POWER 33UH 0.64A SMD - UP0.4C-330-R
Order 'inductor power 33uh 0.64a smd - UP0.4C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1063-2-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1080-1-ND.
INDUCTOR POWER 33UH 2.1A SMD - UP2B-330-R
Order 'inductor power 33uh 2.1a smd - UP2B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1080-2-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1089-1-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP3B-330-R
Order 'inductor power 33uh 2.4a smd - UP3B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1089-2-ND.
INDUCTOR POWER 33UH 2.16A SMD - UP2C-330-R
Order 'inductor power 33uh 2.16a smd - UP2C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1188-1-ND.
INDUCTOR POWER 33UH 2.16A SMD - UP2C-330-R
Order 'inductor power 33uh 2.16a smd - UP2C-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1188-2-ND.
INDUCTOR POWER 33UH 2.7A SMD - HC8-330-R
Order 'inductor power 33uh 2.7a smd - HC8-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number HC8-330-R-ND.
INDUCTOR POWER 3.3UH 2.9A SMD - UP1B-3R3-R
Order 'inductor power 3.3uh 2.9a smd - UP1B-3R3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP1B-3R3-R-ND.
INDUCTOR POWER 33UH 2.4A SMD - UP2-330-R
Order 'inductor power 33uh 2.4a smd - UP2-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2-330-R-ND.
INDUCTOR POWER 33UH 1.3A SMD - UP2.8B-330-R
Order 'inductor power 33uh 1.3a smd - UP2.8B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number UP2.8B-330-R-ND.
INDUCTOR POWER 33UH 3.7A SMD - UP4B-330-R
Order 'inductor power 33uh 3.7a smd - UP4B-330-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP4B-330-R-ND.
Send this link via E-Mail
Help With This Screen