CAP CERAMIC 220PF 1500V X7R 1210 - C1210C221KFRACTU - Capacitors
220pF Ceramic Capacitor Kemet 1210 (3225 metric) 1500V (1.5kV) C1210C221KFRACTU
| Digi-Key Part Number | 399-3440-2-ND |
2000 6000 10000 |
.21600 .16800 .16000 |
Extended Price
432.00 1008.00 1600.00 |
| Manufacturer Part Number | C1210C221KFRACTU | |||
| Description | CAP CERAMIC 220PF 1500V X7R 1210 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C221KFRACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C221KFRACTU C1210C221KFRACTU 399 3440 2 ND 39934402ND 399-3440-2 |
C1210C221KFRACTU Specification Sheet
CAP CERAMIC 220PF 1500V X7R 1210 - C1210C221KFRACTU (399-3440-2-ND) - Capacitors
Related parts 220pF Ceramic Capacitor Kemet 1210 (3225 metric) 1500V (1.5kV) C1210C221KFRACTUCAP CERAMIC 220PF 1500V X7R 1210 - C1210C221KFRACTU
Order 'cap ceramic 220pf 1500v x7r 1210 - C1210C221KFRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3440-1-ND.
CAP CERAMIC 220PF 1500V X7R 1210 - C1210C221KFRACTU
Order 'cap ceramic 220pf 1500v x7r 1210 - C1210C221KFRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3440-2-ND.
CAP CERAMIC 220PF 1500V X7R 1210 - C1210C221KFRACTU
Order 'cap ceramic 220pf 1500v x7r 1210 - C1210C221KFRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3440-6-ND.
CAP CER 1000PF 1500V X7R 1210 - 1210SC102KAJ1A
Order 'cap cer 1000pf 1500v x7r 1210 - 1210SC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC102KAJ1A-ND.
CAP CER 1000PF 1500V X7R 1210 - 1210SC102KAT1A
Order 'cap cer 1000pf 1500v x7r 1210 - 1210SC102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC102KAT1A-ND.
CAP CER 1000PF 1500V X7R 1210 - 1210SC102KAT3A
Order 'cap cer 1000pf 1500v x7r 1210 - 1210SC102KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC102KAT3A-ND.
CAP CER 1000PF 1500V X7R 1210 - 1210SC102KAT9A
Order 'cap cer 1000pf 1500v x7r 1210 - 1210SC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC102KAT9A-ND.
CAP CER 1000PF 1500V X7R 1210 - 1210SC102MAT1A
Order 'cap cer 1000pf 1500v x7r 1210 - 1210SC102MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC102MAT1A-ND.
CAP CER 1000PF 1500V X7R 1210 - 1210SC102MAT3A
Order 'cap cer 1000pf 1500v x7r 1210 - 1210SC102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210SC102MAT3A-ND.
CAP CER 220PF 1500V X7R 1825 - 1825SC221ZAJ1A
Order 'cap cer 220pf 1500v x7r 1825 - 1825SC221ZAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC221ZAJ1A-ND.
CAP CER 220PF 1500V X7R 1825 - 1825SC221ZAT1A
Order 'cap cer 220pf 1500v x7r 1825 - 1825SC221ZAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC221ZAT1A-ND.
CAP CER 220PF 1500V X7R 1825 - 1825SC221ZAT9A
Order 'cap cer 220pf 1500v x7r 1825 - 1825SC221ZAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC221ZAT9A-ND.
CAP CERM 2700PF 1500V X7R 1210 - 1210SC272MAT1A
Order 'cap cerm 2700pf 1500v x7r 1210 - 1210SC272MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2962-2-ND.
CAP CER 1000PF 1500V X7R 1210 - LD10SC102KAB1A
Order 'cap cer 1000pf 1500v x7r 1210 - LD10SC102KAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD10SC102KAB1A-ND.
CAP CER 220PF 1500V X7R 1825 - LD13SC221ZAB1A
Order 'cap cer 220pf 1500v x7r 1825 - LD13SC221ZAB1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD13SC221ZAB1A-ND.
Options for 220pF Ceramic Capacitor Kemet 1210 (3225 metric) 1500V (1.5kV) C1210C221KFRACTU
Send this link via E-Mail
Help With This Screen
