100pF Ceramic Capacitor Kemet 1210 (3225 metric) 2000V (2kV) C1210C101KGRACTU
CAP CERAMIC 100PF 2000V X7R 1210 - C1210C101KGRACTU
| Digi-Key Part Number | 399-3439-2-ND |
2000 6000 10000 |
.21600 .16800 .16000 |
Extended Price
432.00 1008.00 1600.00 |
| Manufacturer Part Number | C1210C101KGRACTU | |||
| Description | CAP CERAMIC 100PF 2000V X7R 1210 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C101KGRACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 1.7mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C101KGRACTU C1210C101KGRACTU 399 3439 2 ND 39934392ND 399-3439-2 |
C1210C101KGRACTU Specification Sheet
CAP CERAMIC 100PF 2000V X7R 1210 - C1210C101KGRACTU (399-3439-2-ND)
Related parts 100pF Ceramic Capacitor Kemet 1210 (3225 metric) 2000V (2kV) C1210C101KGRACTU100pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 2000V (2kV) C1210C101KGRACTU
Order 'cap ceramic 100pf 2000v x7r 1210 - C1210C101KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3439-1-ND.
100pF Ceramic Capacitor Kemet 1210 (3225 metric) 2000V (2kV) C1210C101KGRACTU
Order 'cap ceramic 100pf 2000v x7r 1210 - C1210C101KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3439-2-ND.
100pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 2000V (2kV) C1210C101KGRACTU
Order 'cap ceramic 100pf 2000v x7r 1210 - C1210C101KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3439-6-ND.
680pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 2000V (2kV) C1210C681KGRACTU
Order 'cap ceramic 680pf 2000v x7r 1210 - C1210C681KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3441-1-ND.
680pF Ceramic Capacitor Kemet 1210 (3225 metric) 2000V (2kV) C1210C681KGRACTU
Order 'cap ceramic 680pf 2000v x7r 1210 - C1210C681KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3441-2-ND.
680pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 2000V (2kV) C1210C681KGRACTU
Order 'cap ceramic 680pf 2000v x7r 1210 - C1210C681KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3441-6-ND.
100pF Ceramic Capacitor Kemet 1210 (3225 metric) 630V C1210C101KBRACTU
Order 'cap cer 100pf 630v x7r 1210 - C1210C101KBRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5590-2-ND.
100pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 630V C1210C101KBRACTU
Order 'cap cer 100pf 630v x7r 1210 - C1210C101KBRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5590-1-ND.
100pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 630V C1210C101KBRACTU
Order 'cap cer 100pf 630v x7r 1210 - C1210C101KBRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5590-6-ND.
100pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 2000V (2kV) 1210GA101JAT1A
Order 'cap cerm 100pf 2000v np0 1210 - 1210GA101JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4002-2-ND.
100pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 2000V (2kV) 1210GC101KAT1A
Order 'cap cer 100pf 10% 2000v x7r 1210 - 1210GC101KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GC101KAT1A-ND.
100pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 2000V (2kV) 1210GC101MAT1A
Order 'cap cer 100pf 20% 2000v x7r 1210 - 1210GC101MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210GC101MAT1A-ND.
1800pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 2000V (2kV) C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-1-ND.
1800pF Ceramic Capacitor Kemet 1210 (3225 metric) 2000V (2kV) C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4821-2-ND.
2200pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 2000V (2kV) C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-1-ND.
Options for 100pF Ceramic Capacitor Kemet 1210 (3225 metric) 2000V (2kV) C1210C101KGRACTU
Send this link via E-Mail
Help With This Screen
