CAP CERAMIC 100PF 2000V X7R 1210 - C1210C101KGRACTU - Capacitors
100pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 2000V (2kV) C1210C101KGRACTU
| Digi-Key Part Number | 399-3439-1-ND |
10 100 500 1000 |
1.32000 .78000 .45000 .31200 |
Extended Price
13.20 78.00 225.00 312.00 |
| Manufacturer Part Number | C1210C101KGRACTU | |||
| Description | CAP CERAMIC 100PF 2000V X7R 1210 | |||
| Quantity Available | 2270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C101KGRACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C101KGRACTU C1210C101KGRACTU 399 3439 1 ND 39934391ND 399-3439-1 |
C1210C101KGRACTU Specification Sheet
CAP CERAMIC 100PF 2000V X7R 1210 - C1210C101KGRACTU (399-3439-1-ND) - Capacitors
Related parts 100pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 2000V (2kV) C1210C101KGRACTUCAP CERAMIC 100PF 2000V X7R 1210 - C1210C101KGRACTU
Order 'cap ceramic 100pf 2000v x7r 1210 - C1210C101KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3439-1-ND.
CAP CERAMIC 100PF 2000V X7R 1210 - C1210C101KGRACTU
Order 'cap ceramic 100pf 2000v x7r 1210 - C1210C101KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3439-6-ND.
CAP CERAMIC 100PF 2000V X7R 1210 - C1210C101KGRACTU
Order 'cap ceramic 100pf 2000v x7r 1210 - C1210C101KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3439-2-ND.
CAP CERAMIC 680PF 2000V X7R 1210 - C1210C681KGRACTU
Order 'cap ceramic 680pf 2000v x7r 1210 - C1210C681KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3441-1-ND.
CAP CERAMIC 680PF 2000V X7R 1210 - C1210C681KGRACTU
Order 'cap ceramic 680pf 2000v x7r 1210 - C1210C681KGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3441-6-ND.
CAP CER 100PF 630V X7R 1210 - C1210C101KBRACTU
Order 'cap cer 100pf 630v x7r 1210 - C1210C101KBRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5590-1-ND.
CAP CER 100PF 630V X7R 1210 - C1210C101KBRACTU
Order 'cap cer 100pf 630v x7r 1210 - C1210C101KBRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5590-6-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-1-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-1-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-6-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-6-ND.
CAP CERAMIC 220PF 1500V X7R 1210 - C1210C221KFRACTU
Order 'cap ceramic 220pf 1500v x7r 1210 - C1210C221KFRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3440-1-ND.
CAP CERAMIC 100PF 3000V X7R 1808 - C1808C101KHRACTU
Order 'cap ceramic 100pf 3000v x7r 1808 - C1808C101KHRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3442-1-ND.
CAP CERAMIC .01UF 250V X7R 1210 - C1210C103KARACTU
Order 'cap ceramic .01uf 250v x7r 1210 - C1210C103KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4675-1-ND.
CAP CERAMIC .1UF 250V X7R 1210 - C1210C104KARACTU
Order 'cap ceramic .1uf 250v x7r 1210 - C1210C104KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4676-1-ND.
Options for 100pF Ceramic Capacitor Kemet (VA) 1210 (3225 metric) 2000V (2kV) C1210C101KGRACTU
Send this link via E-Mail
Help With This Screen
