COIL RF 16UH MOLDED UNSHIELDED - 511-50J
| Digi-Key Part Number | 511-50J-ND |
1000 |
.35000 |
Extended Price
350.00 |
| Manufacturer Part Number | 511-50J | |||
| Description | COIL RF 16UH MOLDED UNSHIELDED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 511-50J |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 16.000 µH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 230.000 mA [Max] |
| Resistance DC (RDC) | 1.800 Ohms [Max] |
| Shielding | Unshielded |
| Core Material | Iron |
| Quality Factor | 70 @ 2.500 MHz |
| Self-Resonance Frequency (SRF) | 38.00 MHz [Min] |
| Packaging | Tape & Reel |
| Diameter | 3.9600 mm [Typ] |
| Length | 9.530 mm [Typ] |
| Lead Length | 36.580 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
511 50J 51150J |
511-50J Specification Sheet
COIL RF 16UH MOLDED UNSHIELDED - 511-50J (511-50J-ND)
Related parts:COIL RF 16UH MOLDED UNSHIELDED - 511-50J
Order 'coil rf 16uh molded unshielded - 511-50J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-50J-ND.
COIL RF 1.6UH MOLDED UNSHIELDED - 511-26J
Order 'coil rf 1.6uh molded unshielded - 511-26J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-26J-ND.
COIL RF .16UH MOLDED UNSHIELDED - 511-2J
Order 'coil rf .16uh molded unshielded - 511-2J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-2J-ND.
COIL RF 30UH MOLDED UNSHIELDED - 1537-50J
Order 'coil rf 30uh molded unshielded - 1537-50J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1537-50J-ND.
COIL RF .16UH MOLDED UNSHIELDED - 1782-02J
Order 'coil rf .16uh molded unshielded - 1782-02J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1782-02J-ND.
COIL RF 1.6UH MOLDED UNSHIELDED - 1782-25J
Order 'coil rf 1.6uh molded unshielded - 1782-25J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1782-25J-ND.
COIL RF 16UH MOLDED UNSHIELDED - 1782-49J
Order 'coil rf 16uh molded unshielded - 1782-49J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 1782-49J-ND.
COIL RF 3000UH MOLDED UNSHIELDED - 2500-50J
Order 'coil rf 3000uh molded unshielded - 2500-50J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2500-50J-ND.
COIL RF .36UH MOLDED UNSHIELDED - 511-10J
Order 'coil rf .36uh molded unshielded - 511-10J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-10J-ND.
COIL RF .39UH MOLDED UNSHIELDED - 511-11J
Order 'coil rf .39uh molded unshielded - 511-11J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-11J-ND.
COIL RF .43UH MOLDED UNSHIELDED - 511-12J
Order 'coil rf .43uh molded unshielded - 511-12J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-12J-ND.
COIL RF .51UH MOLDED UNSHIELDED - 511-14J
Order 'coil rf .51uh molded unshielded - 511-14J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-14J-ND.
COIL RF .62UH MOLDED UNSHIELDED - 511-16J
Order 'coil rf .62uh molded unshielded - 511-16J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-16J-ND.
COIL RF .75UH MOLDED UNSHIELDED - 511-18J
Order 'coil rf .75uh molded unshielded - 511-18J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-18J-ND.
COIL RF .91UH MOLDED UNSHIELDED - 511-20J
Order 'coil rf .91uh molded unshielded - 511-20J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 511-20J-ND.
Send this link via E-Mail
Help With This Screen