CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU - Capacitors
10000pF Ceramic Capacitor Kemet 1206 (3216 metric) 500V C1206C103KCRACTU
| Digi-Key Part Number | 399-3438-2-ND |
2000 6000 10000 |
.13500 .10500 .10000 |
Extended Price
270.00 630.00 1000.00 |
| Manufacturer Part Number | C1206C103KCRACTU | |||
| Description | CAP CERAMIC .01UF 500V X7R 1206 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C103KCRACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C103KCRACTU C1206C103KCRACTU 399 3438 2 ND 39934382ND 399-3438-2 |
C1206C103KCRACTU Specification Sheet
CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU (399-3438-2-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Kemet 1206 (3216 metric) 500V C1206C103KCRACTUCAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU
Order 'cap ceramic .01uf 500v x7r 1206 - C1206C103KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3438-1-ND.
CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU
Order 'cap ceramic .01uf 500v x7r 1206 - C1206C103KCRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3438-2-ND.
CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU
Order 'cap ceramic .01uf 500v x7r 1206 - C1206C103KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3438-6-ND.
CAP CERAMIC 1NF 500V X7R 1206 - CC1206KKX7RBBB102
Order 'cap ceramic 1nf 500v x7r 1206 - CC1206KKX7RBBB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1359-1-ND.
CAP CERAMIC 1NF 500V X7R 1206 - CC1206KKX7RBBB102
Order 'cap ceramic 1nf 500v x7r 1206 - CC1206KKX7RBBB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1359-6-ND.
CAP CERAMIC 1000PF 500V X7R 1206 - C1206C102KCRACTU
Order 'cap ceramic 1000pf 500v x7r 1206 - C1206C102KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3436-1-ND.
CAP CERAMIC 1000PF 500V X7R 1206 - C1206C102KCRACTU
Order 'cap ceramic 1000pf 500v x7r 1206 - C1206C102KCRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3436-2-ND.
CAP CERAMIC 1000PF 500V X7R 1206 - C1206C102KCRACTU
Order 'cap ceramic 1000pf 500v x7r 1206 - C1206C102KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3436-6-ND.
CAP CERAMIC 4700PF 500V X7R 1206 - C1206C472KCRACTU
Order 'cap ceramic 4700pf 500v x7r 1206 - C1206C472KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5103-1-ND.
CAP CERAMIC 4700PF 500V X7R 1206 - C1206C472KCRACTU
Order 'cap ceramic 4700pf 500v x7r 1206 - C1206C472KCRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5103-2-ND.
CAP CERAMIC 4700PF 500V X7R 1206 - C1206C472KCRACTU
Order 'cap ceramic 4700pf 500v x7r 1206 - C1206C472KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5103-6-ND.
CAP CERAMIC 470PF 500V X7R 1206 - CC1206KKX7RBBB471
Order 'cap ceramic 470pf 500v x7r 1206 - CC1206KKX7RBBB471' online from Digi-Key. Manufactured by Yageo. Digi-Key part number CC1206KKX7RBBB471-ND.
CAP CERAMIC 1NF 500V X7R 1206 - CC1206KKX7RBBB102
Order 'cap ceramic 1nf 500v x7r 1206 - CC1206KKX7RBBB102' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1359-2-ND.
CAP CER 1000PF 500V X7R 1206 - 12067C102JAT2A
Order 'cap cer 1000pf 500v x7r 1206 - 12067C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C102JAT2A-ND.
CAP CER 1000PF 500V X7R 1206 - 12067C102MAT2A
Order 'cap cer 1000pf 500v x7r 1206 - 12067C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12067C102MAT2A-ND.
Options for 10000pF Ceramic Capacitor Kemet 1206 (3216 metric) 500V C1206C103KCRACTU
Send this link via E-Mail
Help With This Screen
