Keywords:





10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C103KCRACTU

CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU - Capacitors

Digi-Key Part Number 399-3438-1-ND
Price Break
10
100
500
1000
Unit Price
.82500
.48750
.28126
.19500
Extended Price
8.25
48.75
140.63
195.00
Manufacturer Part NumberC1206C103KCRACTU
DescriptionCAP CERAMIC .01UF 500V X7R 1206
Quantity Available 11200
All prices are in USD

Purchase 10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C103KCRACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C103KCRACTU
Technical/Catalog InformationC1206C103KCRACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 500V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1206C103KCRACTU
C1206C103KCRACTU
399 3438 1 ND
39934381ND
399-3438-1

C1206C103KCRACTU Specification Sheet

Image of CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU

CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU (399-3438-1-ND) - Capacitors

Related parts 10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C103KCRACTU
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C103KCRACTU
 Order 'cap ceramic .01uf 500v x7r 1206 - C1206C103KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3438-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C103KCRACTU
 Order 'cap ceramic .01uf 500v x7r 1206 - C1206C103KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3438-6-ND.
10000pF Ceramic Capacitor Kemet 1206 (3216 metric) 500V C1206C103KCRACTU
 Order 'cap ceramic .01uf 500v x7r 1206 - C1206C103KCRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3438-2-ND.
1000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C102KCRACTU
 Order 'cap ceramic 1000pf 500v x7r 1206 - C1206C102KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3436-1-ND.
1000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C102KCRACTU
 Order 'cap ceramic 1000pf 500v x7r 1206 - C1206C102KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3436-6-ND.
4700pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C472KCRACTU
 Order 'cap ceramic 4700pf 500v x7r 1206 - C1206C472KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5103-1-ND.
4700pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C472KCRACTU
 Order 'cap ceramic 4700pf 500v x7r 1206 - C1206C472KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5103-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 500V C1812C103KCRACTU
 Order 'cap ceramic .01uf 500v x7r 1812 - C1812C103KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3449-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 250V C1206C103KARACTU
 Order 'cap ceramic .01uf 250v x7r 1206 - C1206C103KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4671-1-ND.
330pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C331KCGACTU
 Order 'cap ceramic 330pf 500v c0g 1206 - C1206C331KCGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5105-1-ND.
330pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C331KCGACTU
 Order 'cap ceramic 330pf 500v c0g 1206 - C1206C331KCGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5105-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 500V C1812C103KCRACTU
 Order 'cap ceramic .01uf 500v x7r 1812 - C1812C103KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3449-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 250V C1206C103KARACTU
 Order 'cap ceramic .01uf 250v x7r 1206 - C1206C103KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4671-6-ND.
1000pF Ceramic Capacitor Kemet 1206 (3216 metric) 500V C1206C102KCRACTU
 Order 'cap ceramic 1000pf 500v x7r 1206 - C1206C102KCRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3436-2-ND.
4700pF Ceramic Capacitor Kemet 1206 (3216 metric) 500V C1206C472KCRACTU
 Order 'cap ceramic 4700pf 500v x7r 1206 - C1206C472KCRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5103-2-ND.

Options for 10000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 500V C1206C103KCRACTU
Send this link via E-Mail
Help With This Screen

CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERAMIC .01UF 250V X7R 1210 - C1210C103KARACTU Next: CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU
CAP CERAMIC .01UF 500V X7R 1206 - C1206C103KCRACTU