1000pF Ceramic Capacitor Kemet 1206 (3216 metric) 1000V (1kV) C1206C102KDRACTU
CAP CER 1000PF 1000V X7R 1206 - C1206C102KDRACTU - Capacitors
| Digi-Key Part Number | 399-3437-2-ND |
2500 10000 25000 |
.05800 .04500 .04300 |
Extended Price
145.00 450.00 1075.00 |
| Manufacturer Part Number | C1206C102KDRACTU | |||
| Description | CAP CER 1000PF 1000V X7R 1206 | |||
| Quantity Available | 22500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C102KDRACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 1.7mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C102KDRACTU C1206C102KDRACTU 399 3437 2 ND 39934372ND 399-3437-2 |
C1206C102KDRACTU Specification Sheet
CAP CER 1000PF 1000V X7R 1206 - C1206C102KDRACTU (399-3437-2-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Kemet 1206 (3216 metric) 1000V (1kV) C1206C102KDRACTU1000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 1000V (1kV) C1206C102KDRACTU
Order 'cap cer 1000pf 1000v x7r 1206 - C1206C102KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3437-1-ND.
1000pF Ceramic Capacitor Kemet 1206 (3216 metric) 1000V (1kV) C1206C102KDRACTU
Order 'cap cer 1000pf 1000v x7r 1206 - C1206C102KDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3437-2-ND.
1000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 1000V (1kV) C1206C102KDRACTU
Order 'cap cer 1000pf 1000v x7r 1206 - C1206C102KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3437-6-ND.
1000pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 1000V (1kV) 102R18W102KV4E
Order 'cap cer 1000pf 1000v x7r 1206 - 102R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1029-1-ND.
1000pF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 1000V (1kV) 102R18W102KV4E
Order 'cap cer 1000pf 1000v x7r 1206 - 102R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1029-2-ND.
1000pF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 1000V (1kV) 102R18W102KV4E
Order 'cap cer 1000pf 1000v x7r 1206 - 102R18W102KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1029-6-ND.
1000pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 1000V (1kV) C1812C102KDRACTU
Order 'cap cer 1000pf 1000v x7r 1812 - C1812C102KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3446-1-ND.
1000pF Ceramic Capacitor Kemet 1812 (4532 metric) 1000V (1kV) C1812C102KDRACTU
Order 'cap cer 1000pf 1000v x7r 1812 - C1812C102KDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3446-2-ND.
1000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 1000V (1kV) C0805C102KDRACTU
Order 'cap cer 1000pf 1000v x7r 0805 - C0805C102KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4818-1-ND.
1000pF Ceramic Capacitor Kemet 0805 (2012 metric) 1000V (1kV) C0805C102KDRACTU
Order 'cap cer 1000pf 1000v x7r 0805 - C0805C102KDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4818-2-ND.
1000pF Ceramic Capacitor Kemet 0805 (2012 metric) 1000V (1kV) C0805C102JDRACTU
Order 'cap cer 1000pf 1000v x7r 0805 - C0805C102JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0805C102JDRACTU-ND.
1000pF Ceramic Capacitor Kemet 0805 (2012 metric) 1000V (1kV) C0805C102MDRACTU
Order 'cap cer 1000pf 1000v x7r 0805 - C0805C102MDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C0805C102MDRACTU-ND.
1000pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 1000V (1kV) C1812C102KDRACTU
Order 'cap cer 1000pf 1000v x7r 1812 - C1812C102KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3446-6-ND.
1000pF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 1000V (1kV) C0805C102KDRACTU
Order 'cap cer 1000pf 1000v x7r 0805 - C0805C102KDRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4818-6-ND.
1000pF Ceramic Capacitor Kemet (VA) 1206 (3216 metric) 50V C1206X102K5RACTU
Order 'cap cer 1000pf 50v x7r 1206 ft - C1206X102K5RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5321-1-ND.
Options for 1000pF Ceramic Capacitor Kemet 1206 (3216 metric) 1000V (1kV) C1206C102KDRACTU
Send this link via E-Mail
Help With This Screen
