COIL TRANSPONDER 7MH 3% SMD - B82450A7004A000
| Digi-Key Part Number | 495-2721-1-ND |
1 10 100 500 1000 |
2.44000 2.13500 1.67750 1.52500 1.22000 |
Extended Price
2.44 21.35 167.75 762.50 1220.00 |
| Manufacturer Part Number | B82450A7004A000 | |||
| Description | COIL TRANSPONDER 7MH 3% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82450A7004A000 |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 7.000 mH [Typ] |
| Inductance Tolerance | ±3% |
| Resistance DC (RDC) | 70.000 Ohms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Quality Factor | 34 @ 125.000 MHz |
| Height | 2.400 mm [Max] |
| Packaging | Cut Tape |
| Length | 11.400 mm [Typ] |
| Width | 3.500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Weight | 0.3200 g [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82450A7004A000 B82450A7004A000 495 2721 1 ND 49527211ND 495-2721-1 |
COIL TRANSPONDER 7MH 3% SMD - B82450A7004A000 (495-2721-1-ND)
Related parts:COIL TRANSPONDER 7MH 3% SMD - B82450A7004A000
Order 'coil transponder 7mh 3% smd - B82450A7004A000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2721-1-ND.
COIL TRANSPONDER 7MH 3% SMD - B82450A7004A000
Order 'coil transponder 7mh 3% smd - B82450A7004A000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2721-2-ND.
COIL TRANSPONDER 1MH 3% SMD - B82450A1004A000
Order 'coil transponder 1mh 3% smd - B82450A1004A000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2719-1-ND.
COIL TRANSPONDER 1MH 3% SMD - B82450A1004A000
Order 'coil transponder 1mh 3% smd - B82450A1004A000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2719-2-ND.
COIL TRANSPONDER 2.36MH 3% SMD - B82450A2364A000
Order 'coil transponder 2.36mh 3% smd - B82450A2364A000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2720-1-ND.
COIL TRANSPONDER 2.36MH 3% SMD - B82450A2364A000
Order 'coil transponder 2.36mh 3% smd - B82450A2364A000' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2720-2-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-1-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-2-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-6-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-1-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-2-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-6-ND.
INDUCTOR POWER 100UH 1.05A SMD - B82464G4104M
Order 'inductor power 100uh 1.05a smd - B82464G4104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1797-1-ND.
INDUCTOR POWER 100UH 1.05A SMD - B82464G4104M
Order 'inductor power 100uh 1.05a smd - B82464G4104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1797-2-ND.
INDUCTOR POWER 100UH 1.05A SMD - B82464G4104M
Order 'inductor power 100uh 1.05a smd - B82464G4104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1797-6-ND.
Send this link via E-Mail
Help With This Screen