CAP CERAMIC 1.2UF 6.3V X5R 0603 - C0603C125K9PACTU
| Digi-Key Part Number | 399-3359-2-ND |
4000 12000 24000 |
.05000 .03900 .03700 |
Extended Price
200.00 468.00 888.00 |
| Manufacturer Part Number | C0603C125K9PACTU | |||
| Description | CAP CERAMIC 1.2UF 6.3V X5R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | C0603C125K9PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1.2µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C125K9PACTU C0603C125K9PACTU 399 3359 2 ND 39933592ND 399-3359-2 |
C0603C125K9PACTU Specification Sheet
CAP CERAMIC 1.2UF 6.3V X5R 0603 - C0603C125K9PACTU (399-3359-2-ND)
Related parts:CAP CERAMIC 1.2UF 6.3V X5R 0603 - C0603C125K9PACTU
Order 'cap ceramic 1.2uf 6.3v x5r 0603 - C0603C125K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3359-1-ND.
CAP CERAMIC 1.2UF 6.3V X5R 0603 - C0603C125K9PACTU
Order 'cap ceramic 1.2uf 6.3v x5r 0603 - C0603C125K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3359-2-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q1936058
Order 'kit cap ceramic 20 val 20 ea x5r - Q1936058' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC18A-KIT-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q2636043
Order 'kit cap ceramic 20 val 20 ea x5r - Q2636043' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC18B-KIT-ND.
KIT CAP CERAMIC 20 VAL 20 EA X5R - Q1501437
Order 'kit cap ceramic 20 val 20 ea x5r - Q1501437' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC18-KIT-ND.
CAP CERAMIC .27UF 10V X5R 0603 - C0603C274K8PACTU
Order 'cap ceramic .27uf 10v x5r 0603 - C0603C274K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3111-1-ND.
CAP CERAMIC .27UF 10V X5R 0603 - C0603C274K8PACTU
Order 'cap ceramic .27uf 10v x5r 0603 - C0603C274K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3111-2-ND.
CAP CERAMIC .27UF 10V X5R 0603 - C0603C274K8PACTU
Order 'cap ceramic .27uf 10v x5r 0603 - C0603C274K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3111-6-ND.
CAP CERAMIC .33UF 10V X5R 0603 - C0603C334K8PACTU
Order 'cap ceramic .33uf 10v x5r 0603 - C0603C334K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3112-1-ND.
CAP CERAMIC .33UF 10V X5R 0603 - C0603C334K8PACTU
Order 'cap ceramic .33uf 10v x5r 0603 - C0603C334K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3112-2-ND.
CAP CERAMIC .33UF 10V X5R 0603 - C0603C334K8PACTU
Order 'cap ceramic .33uf 10v x5r 0603 - C0603C334K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3112-6-ND.
CAP CERAMIC .39UF 10V X5R 0603 - C0603C394K8PACTU
Order 'cap ceramic .39uf 10v x5r 0603 - C0603C394K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3113-1-ND.
CAP CERAMIC .39UF 10V X5R 0603 - C0603C394K8PACTU
Order 'cap ceramic .39uf 10v x5r 0603 - C0603C394K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3113-2-ND.
CAP CERAMIC .39UF 10V X5R 0603 - C0603C394K8PACTU
Order 'cap ceramic .39uf 10v x5r 0603 - C0603C394K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3113-6-ND.
CAP CERAMIC .47UF 10V X5R 0603 - C0603C474K8PACTU
Order 'cap ceramic .47uf 10v x5r 0603 - C0603C474K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3114-1-ND.
Send this link via E-Mail
Help With This Screen