CAP CERAMIC 22UF 6.3V X5R 1210 - C1210C226K9PACTU
| Digi-Key Part Number | 399-3303-2-ND |
2000 10000 24000 |
.34200 .26600 .25300 |
Extended Price
684.00 2660.00 6072.00 |
| Manufacturer Part Number | C1210C226K9PACTU | |||
| Description | CAP CERAMIC 22UF 6.3V X5R 1210 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C226K9PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C226K9PACTU C1210C226K9PACTU 399 3303 2 ND 39933032ND 399-3303-2 |
C1210C226K9PACTU Specification Sheet
CAP CERAMIC 22UF 6.3V X5R 1210 - C1210C226K9PACTU (399-3303-2-ND)
Related parts:CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1630-1-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1630-2-ND.
CAP CERM 22UF 10% 10V X5R 1210 - 1210ZD226KAT2A
Order 'cap cerm 22uf 10% 10v x5r 1210 - 1210ZD226KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1632-1-ND.
CAP CERM 22UF 10% 10V X5R 1210 - 1210ZD226KAT2A
Order 'cap cerm 22uf 10% 10v x5r 1210 - 1210ZD226KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1632-2-ND.
CAP CERM 22UF 20% 6.3V X5R 1210 - 12106D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1210 - 12106D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2573-1-ND.
CAP CERM 22UF 20% 6.3V X5R 1210 - 12106D226MAT2A
Order 'cap cerm 22uf 20% 6.3v x5r 1210 - 12106D226MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2573-2-ND.
CAP CERM 22UF 10% 6.3V X5R 1210 - 12106D226KAT2A
Order 'cap cerm 22uf 10% 6.3v x5r 1210 - 12106D226KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3649-1-ND.
CAP CERM 22UF 10% 6.3V X5R 1210 - 12106D226KAT2A
Order 'cap cerm 22uf 10% 6.3v x5r 1210 - 12106D226KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3649-2-ND.
CAP CERM 22UF 20% 10V X5R 1210 - 1210ZD226MAT2A
Order 'cap cerm 22uf 20% 10v x5r 1210 - 1210ZD226MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3650-1-ND.
CAP CERM 22UF 20% 10V X5R 1210 - 1210ZD226MAT2A
Order 'cap cerm 22uf 20% 10v x5r 1210 - 1210ZD226MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3650-2-ND.
CAP CER 22UF 16V 20% X5R 1210 - GRM32ER61C226ME20L
Order 'cap cer 22uf 16v 20% x5r 1210 - GRM32ER61C226ME20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1881-1-ND.
CAP CER 22UF 16V 20% X5R 1210 - GRM32ER61C226ME20L
Order 'cap cer 22uf 16v 20% x5r 1210 - GRM32ER61C226ME20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1881-2-ND.
CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L
Order 'cap cer 22uf 16v 10% x5r 1210 - GRM32ER61C226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1882-1-ND.
CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L
Order 'cap cer 22uf 16v 10% x5r 1210 - GRM32ER61C226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1882-2-ND.
CAP CER 22UF 16V 10% X5R 1210 - GRM32ER61C226KE20L
Order 'cap cer 22uf 16v 10% x5r 1210 - GRM32ER61C226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1882-6-ND.
Send this link via E-Mail
Help With This Screen