CAP CERAMIC 22UF 10V X5R 1210 - C1210C226K8PACTU
| Digi-Key Part Number | 399-3302-1-ND |
10 100 500 1000 |
2.64000 1.56000 .90000 .62400 |
Extended Price
26.40 156.00 450.00 624.00 |
| Manufacturer Part Number | C1210C226K8PACTU | |||
| Description | CAP CERAMIC 22UF 10V X5R 1210 | |||
| Quantity Available | 1880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C226K8PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Height | 1.550 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| B | 0.500 mm [Typ] |
| L | 3.200 mm [Typ] |
| T | 2.700 mm [Max] |
| T | 1.550 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C226K8PACTU C1210C226K8PACTU 399 3302 1 ND 39933021ND 399-3302-1 |
C1210C226K8PACTU Specification Sheet
CAP CERAMIC 22UF 10V X5R 1210 - C1210C226K8PACTU (399-3302-1-ND)
Related parts:CAP CERAMIC 22UF 10V X5R 1210 - C1210C226K8PACTU
Order 'cap ceramic 22uf 10v x5r 1210 - C1210C226K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3302-1-ND.
CAP CERAMIC 22UF 10V X5R 1210 - C1210C226K8PACTU
Order 'cap ceramic 22uf 10v x5r 1210 - C1210C226K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3302-2-ND.
CAP CERAMIC 22UF 10V X5R 1210 - C1210C226K8PACTU
Order 'cap ceramic 22uf 10v x5r 1210 - C1210C226K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3302-6-ND.
CAP CERAMIC 2.2UF 10V X5R 0805 - C0805C225K8PACTU
Order 'cap ceramic 2.2uf 10v x5r 0805 - C0805C225K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3125-1-ND.
CAP CERAMIC 2.2UF 10V X5R 0805 - C0805C225K8PACTU
Order 'cap ceramic 2.2uf 10v x5r 0805 - C0805C225K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3125-2-ND.
CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU
Order 'cap ceramic 12uf 10v x5r 1210 - C1210C126K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3296-1-ND.
CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU
Order 'cap ceramic 12uf 10v x5r 1210 - C1210C126K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3296-2-ND.
CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
Order 'cap ceramic 15uf 10v x5r 1210 - C1210C156K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3298-1-ND.
CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
Order 'cap ceramic 15uf 10v x5r 1210 - C1210C156K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3298-2-ND.
CAP CERAMIC 18UF 10V X5R 1210 - C1210C186K8PACTU
Order 'cap ceramic 18uf 10v x5r 1210 - C1210C186K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3300-1-ND.
CAP CERAMIC 18UF 10V X5R 1210 - C1210C186K8PACTU
Order 'cap ceramic 18uf 10v x5r 1210 - C1210C186K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3300-2-ND.
CAP CERAMIC 22UF 6.3V X5R 1210 - C1210C226K9PACTU
Order 'cap ceramic 22uf 6.3v x5r 1210 - C1210C226K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3303-1-ND.
CAP CERAMIC 22UF 6.3V X5R 1210 - C1210C226K9PACTU
Order 'cap ceramic 22uf 6.3v x5r 1210 - C1210C226K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3303-2-ND.
CAP CER 22UF 10V X5R 1210 - GRM32ER61A226KE20L
Order 'cap cer 22uf 10v x5r 1210 - GRM32ER61A226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3388-1-ND.
CAP CER 22UF 10V X5R 1210 - GRM32ER61A226KE20L
Order 'cap cer 22uf 10v x5r 1210 - GRM32ER61A226KE20L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3388-2-ND.
Send this link via E-Mail
Help With This Screen