CAP CERAMIC 18UF 6.3V X5R 1210 - C1210C186K9PACTU - Capacitors
| Digi-Key Part Number | 399-3301-1-ND |
10 100 500 1000 |
2.53000 1.49500 .86250 .59800 |
Extended Price
25.30 149.50 431.25 598.00 |
| Manufacturer Part Number | C1210C186K9PACTU | |||
| Description | CAP CERAMIC 18UF 6.3V X5R 1210 | |||
| Quantity Available | 2350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C186K9PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 18µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C186K9PACTU C1210C186K9PACTU 399 3301 1 ND 39933011ND 399-3301-1 |
C1210C186K9PACTU Specification Sheet
CAP CERAMIC 18UF 6.3V X5R 1210 - C1210C186K9PACTU (399-3301-1-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 18UF 6.3V X5R 1210 - C1210C186K9PACTU
Order 'cap ceramic 18uf 6.3v x5r 1210 - C1210C186K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3301-1-ND.
CAP CERAMIC 18UF 6.3V X5R 1210 - C1210C186K9PACTU
Order 'cap ceramic 18uf 6.3v x5r 1210 - C1210C186K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3301-6-ND.
CAP CERAMIC 18UF 10V X5R 1210 - C1210C186K8PACTU
Order 'cap ceramic 18uf 10v x5r 1210 - C1210C186K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3300-1-ND.
CAP CERAMIC 18UF 10V X5R 1210 - C1210C186K8PACTU
Order 'cap ceramic 18uf 10v x5r 1210 - C1210C186K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3300-6-ND.
CAP CERAMIC 1.8UF 10V X5R 0805 - C0805C185K8PACTU
Order 'cap ceramic 1.8uf 10v x5r 0805 - C0805C185K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3123-1-ND.
CAP CERAMIC 1.8UF 6.3V X5R 0805 - C0805C185K9PACTU
Order 'cap ceramic 1.8uf 6.3v x5r 0805 - C0805C185K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3124-1-ND.
CAP CERAMIC 1.8UF 6.3V X5R 0603 - C0603C185K9PACTU
Order 'cap ceramic 1.8uf 6.3v x5r 0603 - C0603C185K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3361-1-ND.
CAP CERAMIC 1.8UF 10V X5R 0805 - C0805C185K8PACTU
Order 'cap ceramic 1.8uf 10v x5r 0805 - C0805C185K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3123-6-ND.
CAP CERAMIC 1.8UF 6.3V X5R 0805 - C0805C185K9PACTU
Order 'cap ceramic 1.8uf 6.3v x5r 0805 - C0805C185K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3124-6-ND.
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3081-1-ND.
CAP CERAMIC 18UF 6.3V X5R 1210 - C1210C186K9PACTU
Order 'cap ceramic 18uf 6.3v x5r 1210 - C1210C186K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3301-2-ND.
CAP 1.8UF 25V CERAMIC X5R 1210 - C1210C185K3PACTU
Order 'cap 1.8uf 25v ceramic x5r 1210 - C1210C185K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3081-6-ND.
CAP 4.7UF 10V CERAMIC X5R 1210 - C1210C475K8PACTU
Order 'cap 4.7uf 10v ceramic x5r 1210 - C1210C475K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1273-1-ND.
CAP 6.8UF 10V CERAMIC X5R 1210 - C1210C685K8PACTU
Order 'cap 6.8uf 10v ceramic x5r 1210 - C1210C685K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1274-1-ND.
CAP 10UF 10V CERAMIC X5R 1210 - C1210C106K8PACTU
Order 'cap 10uf 10v ceramic x5r 1210 - C1210C106K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1275-1-ND.
Send this link via E-Mail
Help With This Screen