CHOKE POWER LINE 2X3.3MH 1.8A - B82731T2182A20
| Digi-Key Part Number | 495-2046-ND |
1 10 50 100 250 500 |
1.84000 1.59300 1.47000 1.22500 1.10252 .98000 |
Extended Price
1.84 15.93 73.50 122.50 275.63 490.00 |
| Manufacturer Part Number | B82731T2182A20 | |||
| Description | CHOKE POWER LINE 2X3.3MH 1.8A | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82731T2182A20 |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Inductance | 3.300 mH [Typ] |
| Inductance Tolerance | +50/-30% |
| Current | 1.800 A [Max] |
| Resistance DC (RDC) | 200.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Height | 21.100 mm [Max] |
| Length | 21.500 mm [Typ] |
| Width | 13.500 mm [Typ] |
| Inductor Type | Power |
| Lead Length | 3.500 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82731T2182A20 B82731T2182A20 495 2046 ND 4952046ND 495-2046 |
B82731T2182A20 Specification Sheet
CHOKE POWER LINE 2X3.3MH 1.8A - B82731T2182A20 (495-2046-ND)
Related parts:CHOKE POWER LINE 2X3.3MH 1.8A - B82731T2182A20
Order 'choke power line 2x3.3mh 1.8a - B82731T2182A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2046-ND.
CHOKE POWER LINE 2X15MH .8A - B82731T2801A20
Order 'choke power line 2x15mh .8a - B82731T2801A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2052-ND.
CHOKE POWER LINE 2X10MH 1.0A - B82731T2102A20
Order 'choke power line 2x10mh 1.0a - B82731T2102A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2044-ND.
CHOKE POWER LINE 2X6.8MH 1.3A - B82731T2132A20
Order 'choke power line 2x6.8mh 1.3a - B82731T2132A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2045-ND.
CHOKE POWER LINE 2X100MH .3A - B82731T2301A20
Order 'choke power line 2x100mh .3a - B82731T2301A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2047-ND.
CHOKE POWER LINE 2X68MH .35A - B82731T2351A20
Order 'choke power line 2x68mh .35a - B82731T2351A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2048-ND.
CHOKE POWER LINE 2X47MH .45A - B82731T2451A20
Order 'choke power line 2x47mh .45a - B82731T2451A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2049-ND.
CHOKE POWER LINE 2X39MH .55A - B82731T2551A20
Order 'choke power line 2x39mh .55a - B82731T2551A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2050-ND.
CHOKE POWER LINE 2X27MH .65A - B82731T2651A20
Order 'choke power line 2x27mh .65a - B82731T2651A20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2051-ND.
KIT CHOKE POWER LINE D-CORE - B82731X1
Order 'kit choke power line d-core - B82731X1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1687-ND.
KIT CHOKE POWER LINE E-CORE - B82731X2
Order 'kit choke power line e-core - B82731X2' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1688-ND.
FILTER POWER LINE 8A 250V - B84142B8R
Order 'filter power line 8a 250v - B84142B8R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84142B8R-ND.
FILTER POWER LINE 8A 250/440V - B84143A8R
Order 'filter power line 8a 250/440v - B84143A8R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A8R-ND.
FILTER POWER LINE 8A 275/480V - B84143B8R110
Order 'filter power line 8a 275/480v - B84143B8R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B8R110-ND.
FILTER POWER LINE 8A 250/440V - B84143B8R
Order 'filter power line 8a 250/440v - B84143B8R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B8R-ND.
Send this link via E-Mail
Help With This Screen