CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
| Digi-Key Part Number | 399-3298-1-ND |
10 100 500 1000 |
2.42000 1.43000 .82500 .57200 |
Extended Price
24.20 143.00 412.50 572.00 |
| Manufacturer Part Number | C1210C156K8PACTU | |||
| Description | CAP CERAMIC 15UF 10V X5R 1210 | |||
| Quantity Available | 1800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C156K8PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C156K8PACTU C1210C156K8PACTU 399 3298 1 ND 39932981ND 399-3298-1 |
C1210C156K8PACTU Specification Sheet
CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU (399-3298-1-ND)
Related parts:CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
Order 'cap ceramic 15uf 10v x5r 1210 - C1210C156K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3298-1-ND.
CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
Order 'cap ceramic 15uf 10v x5r 1210 - C1210C156K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3298-6-ND.
CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
Order 'cap ceramic 15uf 10v x5r 1210 - C1210C156K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3298-2-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3121-1-ND.
CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU
Order 'cap ceramic 12uf 10v x5r 1210 - C1210C126K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3296-1-ND.
CAP CERAMIC 15UF 6.3V X5R 1210 - C1210C156K9PACTU
Order 'cap ceramic 15uf 6.3v x5r 1210 - C1210C156K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3299-1-ND.
CAP CERAMIC 18UF 10V X5R 1210 - C1210C186K8PACTU
Order 'cap ceramic 18uf 10v x5r 1210 - C1210C186K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3300-1-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3121-6-ND.
CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU
Order 'cap ceramic 12uf 10v x5r 1210 - C1210C126K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3296-6-ND.
CAP CERAMIC 15UF 6.3V X5R 1210 - C1210C156K9PACTU
Order 'cap ceramic 15uf 6.3v x5r 1210 - C1210C156K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3299-6-ND.
CAP CERAMIC 18UF 10V X5R 1210 - C1210C186K8PACTU
Order 'cap ceramic 18uf 10v x5r 1210 - C1210C186K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3300-6-ND.
CAP CERAMIC 22UF 10V X5R 1210 - C1210C226K8PACTU
Order 'cap ceramic 22uf 10v x5r 1210 - C1210C226K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3302-6-ND.
CAP CERAMIC 1.2UF 10V X5R 0805 - C0805C125K8PACTU
Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3119-1-ND.
CAP CERAMIC 1.5UF 10V X5R 0805 - C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3121-2-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0805 - C0805C155K9PACTU
Order 'cap ceramic 1.5uf 6.3v x5r 0805 - C0805C155K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3122-1-ND.
Send this link via E-Mail
Help With This Screen