INDUCTOR 56NH 600MA 0805 5% - B82498F3560J
| Digi-Key Part Number | 495-2041-2-ND |
3000 6000 9000 24000 51000 99000 |
.20400 .19200 .18700 .17500 .16300 .14600 |
Extended Price
612.00 1152.00 1683.00 4200.00 8313.00 14454.00 |
| Manufacturer Part Number | B82498F3560J | |||
| Description | INDUCTOR 56NH 600MA 0805 5% | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82498F3560J |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Inductance | 56.000 nH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 600.000 mA [Max] |
| Resistance DC (RDC) | 140.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ceramic |
| Quality Factor | 60 @ 500.000 MHz |
| Self-Resonance Frequency (SRF) | 1.70 GHz [Min] |
| Height | 1.400 mm [Max] |
| Packaging | Tape & Reel |
| Length | 2.300 mm [Typ] |
| Width | 1.700 mm [Typ] |
| Inductor Type | Standard |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82498F3560J B82498F3560J 495 2041 2 ND 49520412ND 495-2041-2 |
B82498F3560J Specification Sheet
INDUCTOR 56NH 600MA 0805 5% - B82498F3560J (495-2041-2-ND)
Related parts :INDUCTOR 56NH 600MA 0805 5% - B82498F3560J
Order 'inductor 56nh 600ma 0805 5% - B82498F3560J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2041-1-ND.
INDUCTOR 56NH 600MA 0805 5% - B82498F3560J
Order 'inductor 56nh 600ma 0805 5% - B82498F3560J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2041-2-ND.
INDUCTOR 56NH 600MA 0805 5% - B82498F3560J
Order 'inductor 56nh 600ma 0805 5% - B82498F3560J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2041-6-ND.
INDUCTOR 33NH 600MA 0805 5% - B82498F3330J
Order 'inductor 33nh 600ma 0805 5% - B82498F3330J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1852-1-ND.
INDUCTOR 33NH 600MA 0805 5% - B82498F3330J
Order 'inductor 33nh 600ma 0805 5% - B82498F3330J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1852-2-ND.
INDUCTOR 33NH 600MA 0805 5% - B82498F3330J
Order 'inductor 33nh 600ma 0805 5% - B82498F3330J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1852-6-ND.
INDUCTOR 47NH 600MA 0805 5% - B82498F3470J
Order 'inductor 47nh 600ma 0805 5% - B82498F3470J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1854-1-ND.
INDUCTOR 47NH 600MA 0805 5% - B82498F3470J
Order 'inductor 47nh 600ma 0805 5% - B82498F3470J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1854-2-ND.
INDUCTOR 47NH 600MA 0805 5% - B82498F3470J
Order 'inductor 47nh 600ma 0805 5% - B82498F3470J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1854-6-ND.
INDUCTOR 39NH 600MA 0805 5% - B82498F3390J
Order 'inductor 39nh 600ma 0805 5% - B82498F3390J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2040-1-ND.
INDUCTOR 39NH 600MA 0805 5% - B82498F3390J
Order 'inductor 39nh 600ma 0805 5% - B82498F3390J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2040-2-ND.
INDUCTOR 39NH 600MA 0805 5% - B82498F3390J
Order 'inductor 39nh 600ma 0805 5% - B82498F3390J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2040-6-ND.
INDUCTOR 1000NH 240MA 0805 5% - B82498F1102J
Order 'inductor 1000nh 240ma 0805 5% - B82498F1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1844-1-ND.
INDUCTOR 1000NH 240MA 0805 5% - B82498F1102J
Order 'inductor 1000nh 240ma 0805 5% - B82498F1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1844-2-ND.
INDUCTOR 1000NH 240MA 0805 5% - B82498F1102J
Order 'inductor 1000nh 240ma 0805 5% - B82498F1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1844-6-ND.
Send this link via E-Mail
Help With This Screen