INDUCTOR 2.7NH 1000MA 0805 20% - B82498F3279M
| Digi-Key Part Number | 495-2039-2-ND |
3000 6000 9000 24000 51000 99000 |
.18375 .17325 .16800 .15750 .14700 .13125 |
Extended Price
551.25 1039.50 1512.00 3780.00 7497.00 12993.75 |
| Manufacturer Part Number | B82498F3279M | |||
| Description | INDUCTOR 2.7NH 1000MA 0805 20% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82498F3279M |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Inductance | 2.700 nH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 1.000 A [Max] |
| Resistance DC (RDC) | 30.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ceramic |
| Quality Factor | 50 @ 1500.000 MHz |
| Self-Resonance Frequency (SRF) | 9.00 GHz [Min] |
| Height | 1.400 mm [Max] |
| Packaging | Tape & Reel |
| Length | 2.300 mm [Typ] |
| Width | 1.700 mm [Typ] |
| Inductor Type | Standard |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82498F3279M B82498F3279M 495 2039 2 ND 49520392ND 495-2039-2 |
INDUCTOR 2.7NH 1000MA 0805 20% - B82498F3279M (495-2039-2-ND)
Related parts :INDUCTOR 2.7NH 1000MA 0805 20% - B82498F3279M
Order 'inductor 2.7nh 1000ma 0805 20% - B82498F3279M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2039-1-ND.
INDUCTOR 2.7NH 1000MA 0805 20% - B82498F3279M
Order 'inductor 2.7nh 1000ma 0805 20% - B82498F3279M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2039-2-ND.
INDUCTOR 5.6NH 900MA 0805 20% - B82498F3569M
Order 'inductor 5.6nh 900ma 0805 20% - B82498F3569M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2042-1-ND.
INDUCTOR 5.6NH 900MA 0805 20% - B82498F3569M
Order 'inductor 5.6nh 900ma 0805 20% - B82498F3569M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2042-2-ND.
INDUCTOR 8.2NH 700MA 0805 20% - B82498F3829M
Order 'inductor 8.2nh 700ma 0805 20% - B82498F3829M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2043-1-ND.
INDUCTOR 8.2NH 700MA 0805 20% - B82498F3829M
Order 'inductor 8.2nh 700ma 0805 20% - B82498F3829M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2043-2-ND.
INDUCTOR 2.7NH 1000MA 0805 10% - B82498F3279K
Order 'inductor 2.7nh 1000ma 0805 10% - B82498F3279K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2058-1-ND.
INDUCTOR 2.7NH 1000MA 0805 10% - B82498F3279K
Order 'inductor 2.7nh 1000ma 0805 10% - B82498F3279K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2058-2-ND.
INDUCTOR 2.7NH 1000MA 0805 10% - B82498F3279K
Order 'inductor 2.7nh 1000ma 0805 10% - B82498F3279K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2058-6-ND.
INDUCTOR 2.2UH 1000MA 1812 10% - B82432T1222K
Order 'inductor 2.2uh 1000ma 1812 10% - B82432T1222K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1757-1-ND.
INDUCTOR 2.2UH 1000MA 1812 10% - B82432T1222K
Order 'inductor 2.2uh 1000ma 1812 10% - B82432T1222K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1757-2-ND.
INDUCTOR 2.2UH 1000MA 1812 10% - B82432T1222K
Order 'inductor 2.2uh 1000ma 1812 10% - B82432T1222K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1757-6-ND.
INDUCTOR 10UH 1000MA 2220 10% - B82442H1103K
Order 'inductor 10uh 1000ma 2220 10% - B82442H1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1783-1-ND.
INDUCTOR 10UH 1000MA 2220 10% - B82442H1103K
Order 'inductor 10uh 1000ma 2220 10% - B82442H1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1783-2-ND.
INDUCTOR 10UH 1000MA 2220 10% - B82442H1103K
Order 'inductor 10uh 1000ma 2220 10% - B82442H1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1783-6-ND.
Send this link via E-Mail
Help With This Screen