INDUCTOR 15NH 650MA 0805 5% - B82498F3150J - Inductors, Coils, Filters
| Digi-Key Part Number | 495-2036-2-ND |
3000 6000 9000 24000 51000 99000 |
.20400 .19200 .18700 .17500 .16300 .14600 |
Extended Price
612.00 1152.00 1683.00 4200.00 8313.00 14454.00 |
| Manufacturer Part Number | B82498F3150J | |||
| Description | INDUCTOR 15NH 650MA 0805 5% | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82498F3150J |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0805 (2012) |
| Inductance | 15.000 nH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 650.000 mA [Max] |
| Resistance DC (RDC) | 1.130 Ohms [Max] |
| Shielding | Unshielded |
| Core Material | Ceramic |
| Quality Factor | 50 @ 500.000 MHz |
| Self-Resonance Frequency (SRF) | 3.30 GHz [Min] |
| Height | 1.400 mm [Max] |
| Packaging | Tape & Reel |
| Length | 2.300 mm [Typ] |
| Width | 1.700 mm [Typ] |
| Inductor Type | Standard |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82498F3150J B82498F3150J 495 2036 2 ND 49520362ND 495-2036-2 |
B82498F3150J Specification Sheet
INDUCTOR 15NH 650MA 0805 5% - B82498F3150J (495-2036-2-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR 15NH 650MA 0805 5% - B82498F3150J
Order 'inductor 15nh 650ma 0805 5% - B82498F3150J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2036-1-ND.
INDUCTOR 15NH 650MA 0805 5% - B82498F3150J
Order 'inductor 15nh 650ma 0805 5% - B82498F3150J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2036-2-ND.
INDUCTOR 15NH 650MA 0805 5% - B82498F3150J
Order 'inductor 15nh 650ma 0805 5% - B82498F3150J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2036-6-ND.
INDUCTOR 15NH .42A 0603 5% - B82496C3150J
Order 'inductor 15nh .42a 0603 5% - B82496C3150J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1830-1-ND.
INDUCTOR 15NH .42A 0603 5% - B82496C3150J
Order 'inductor 15nh .42a 0603 5% - B82496C3150J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1830-2-ND.
INDUCTOR 15NH .42A 0603 5% - B82496C3150J
Order 'inductor 15nh .42a 0603 5% - B82496C3150J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1830-6-ND.
INDUCTOR 1000NH 240MA 0805 5% - B82498F1102J
Order 'inductor 1000nh 240ma 0805 5% - B82498F1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1844-1-ND.
INDUCTOR 1000NH 240MA 0805 5% - B82498F1102J
Order 'inductor 1000nh 240ma 0805 5% - B82498F1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1844-2-ND.
INDUCTOR 1000NH 240MA 0805 5% - B82498F1102J
Order 'inductor 1000nh 240ma 0805 5% - B82498F1102J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1844-6-ND.
INDUCTOR 2200NH 130MA 0805 5% - B82498F1222J
Order 'inductor 2200nh 130ma 0805 5% - B82498F1222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1845-1-ND.
INDUCTOR 2200NH 130MA 0805 5% - B82498F1222J
Order 'inductor 2200nh 130ma 0805 5% - B82498F1222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1845-2-ND.
INDUCTOR 2200NH 130MA 0805 5% - B82498F1222J
Order 'inductor 2200nh 130ma 0805 5% - B82498F1222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1845-6-ND.
INDUCTOR 4700NH 90MA 0805 5% - B82498F1472J
Order 'inductor 4700nh 90ma 0805 5% - B82498F1472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1846-1-ND.
INDUCTOR 4700NH 90MA 0805 5% - B82498F1472J
Order 'inductor 4700nh 90ma 0805 5% - B82498F1472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1846-2-ND.
INDUCTOR 4700NH 90MA 0805 5% - B82498F1472J
Order 'inductor 4700nh 90ma 0805 5% - B82498F1472J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1846-6-ND.
Send this link via E-Mail
Help With This Screen