Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU

Digi-Key Part Number 399-3296-1-ND
Price Break
10
100
500
1000
Unit Price
2.31000
1.36500
.78750
.54600
Extended Price
23.10
136.50
393.75
546.00
Manufacturer Part NumberC1210C126K8PACTU
DescriptionCAP CERAMIC 12UF 10V X5R 1210
Quantity Available 560
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1210C126K8PACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance12µF
Voltage - Rated10V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C126K8PACTU
C1210C126K8PACTU
399 3296 1 ND
39932961ND
399-3296-1

C1210C126K8PACTU Specification Sheet

Image of CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU

CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU (399-3296-1-ND)

Related parts:
CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU
 Order 'cap ceramic 12uf 10v x5r 1210 - C1210C126K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3296-1-ND.
CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU
 Order 'cap ceramic 12uf 10v x5r 1210 - C1210C126K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3296-2-ND.
CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU
 Order 'cap ceramic 12uf 10v x5r 1210 - C1210C126K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3296-6-ND.
CAP CERAMIC 1.2UF 10V X5R 0805 - C0805C125K8PACTU
 Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3119-1-ND.
CAP CERAMIC 1.2UF 10V X5R 0805 - C0805C125K8PACTU
 Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3119-2-ND.
CAP CERAMIC 12UF 6.3V X5R 1210 - C1210C126K9PACTU
 Order 'cap ceramic 12uf 6.3v x5r 1210 - C1210C126K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3297-1-ND.
CAP CERAMIC 12UF 6.3V X5R 1210 - C1210C126K9PACTU
 Order 'cap ceramic 12uf 6.3v x5r 1210 - C1210C126K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3297-2-ND.
CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
 Order 'cap ceramic 15uf 10v x5r 1210 - C1210C156K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3298-1-ND.
CAP CERAMIC 15UF 10V X5R 1210 - C1210C156K8PACTU
 Order 'cap ceramic 15uf 10v x5r 1210 - C1210C156K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3298-2-ND.
CAP CERAMIC 18UF 10V X5R 1210 - C1210C186K8PACTU
 Order 'cap ceramic 18uf 10v x5r 1210 - C1210C186K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3300-1-ND.
CAP CERAMIC 18UF 10V X5R 1210 - C1210C186K8PACTU
 Order 'cap ceramic 18uf 10v x5r 1210 - C1210C186K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3300-2-ND.
CAP CERAMIC 22UF 10V X5R 1210 - C1210C226K8PACTU
 Order 'cap ceramic 22uf 10v x5r 1210 - C1210C226K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3302-1-ND.
CAP CERAMIC 22UF 10V X5R 1210 - C1210C226K8PACTU
 Order 'cap ceramic 22uf 10v x5r 1210 - C1210C226K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3302-2-ND.
CAP CERAMIC 47UF 10V X5R 1210 - ECJ-4YB1A476M
 Order 'cap ceramic 47uf 10v x5r 1210 - ECJ-4YB1A476M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2334CT-ND.
CAP CERAMIC 47UF 10V X5R 1210 - ECJ-4YB1A476M
 Order 'cap ceramic 47uf 10v x5r 1210 - ECJ-4YB1A476M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2334TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 12PF 50V NP0 1206 - CC1206JRNP09BN120 Next: CAP CERAMIC 12UF 10V X5R 1210 - C1210C126K8PACTU