INDUCTOR 18NH .4A 0603 5% - B82496C3180J
| Digi-Key Part Number | 495-2026-1-ND |
1 10 50 100 250 500 |
.32000 .28600 .25400 .23810 .19052 .15876 |
Extended Price
0.32 2.86 12.70 23.81 47.63 79.38 |
| Manufacturer Part Number | B82496C3180J | |||
| Description | INDUCTOR 18NH .4A 0603 5% | |||
| Quantity Available | 1024 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82496C3180J |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Inductance | 18.000 nH [Typ] |
| Inductance Tolerance | ±5% |
| Current | 400.000 mA [Max] |
| Resistance DC (RDC) | 450.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ceramic |
| Quality Factor | 14 @ 100.000 MHz |
| Self-Resonance Frequency (SRF) | 4.00 GHz [Min] |
| Height | 0.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 1.600 mm [Typ] |
| Width | 0.800 mm [Typ] |
| Inductor Type | Standard |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82496C3180J B82496C3180J 495 2026 1 ND 49520261ND 495-2026-1 |
B82496C3180J Specification Sheet
INDUCTOR 18NH .4A 0603 5% - B82496C3180J (495-2026-1-ND)
Related parts:INDUCTOR 18NH .4A 0603 5% - B82496C3180J
Order 'inductor 18nh .4a 0603 5% - B82496C3180J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2026-1-ND.
INDUCTOR 18NH .4A 0603 5% - B82496C3180J
Order 'inductor 18nh .4a 0603 5% - B82496C3180J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2026-2-ND.
INDUCTOR 18NH .4A 0603 5% - B82496C3180J
Order 'inductor 18nh .4a 0603 5% - B82496C3180J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2026-6-ND.
INDUCTOR 10NH .6A 0603 5% - B82496C3100J
Order 'inductor 10nh .6a 0603 5% - B82496C3100J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1824-1-ND.
INDUCTOR 10NH .6A 0603 5% - B82496C3100J
Order 'inductor 10nh .6a 0603 5% - B82496C3100J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1824-2-ND.
INDUCTOR 10NH .6A 0603 5% - B82496C3100J
Order 'inductor 10nh .6a 0603 5% - B82496C3100J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1824-6-ND.
INDUCTOR 100NH .2A 0603 5% - B82496C3101J
Order 'inductor 100nh .2a 0603 5% - B82496C3101J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1825-1-ND.
INDUCTOR 100NH .2A 0603 5% - B82496C3101J
Order 'inductor 100nh .2a 0603 5% - B82496C3101J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1825-2-ND.
INDUCTOR 100NH .2A 0603 5% - B82496C3101J
Order 'inductor 100nh .2a 0603 5% - B82496C3101J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1825-6-ND.
INDUCTOR 12NH .45A 0603 5% - B82496C3120J
Order 'inductor 12nh .45a 0603 5% - B82496C3120J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1827-1-ND.
INDUCTOR 12NH .45A 0603 5% - B82496C3120J
Order 'inductor 12nh .45a 0603 5% - B82496C3120J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1827-2-ND.
INDUCTOR 12NH .45A 0603 5% - B82496C3120J
Order 'inductor 12nh .45a 0603 5% - B82496C3120J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1827-6-ND.
INDUCTOR 120NH .16A 0603 5% - B82496C3121J
Order 'inductor 120nh .16a 0603 5% - B82496C3121J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1828-1-ND.
INDUCTOR 120NH .16A 0603 5% - B82496C3121J
Order 'inductor 120nh .16a 0603 5% - B82496C3121J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1828-2-ND.
INDUCTOR 120NH .16A 0603 5% - B82496C3121J
Order 'inductor 120nh .16a 0603 5% - B82496C3121J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1828-6-ND.
Send this link via E-Mail
Help With This Screen