INDUCTOR POWER 6.8UH 3.5A SMD - B82464A4682M - Inductors, Coils, Filters
| Digi-Key Part Number | 495-2017-2-ND |
750 3750 7500 18750 37500 75000 |
.54100 .51000 .49400 .46300 .43200 .38600 |
Extended Price
405.75 1912.50 3705.00 8681.25 16200.00 28950.00 |
| Manufacturer Part Number | B82464A4682M | |||
| Description | INDUCTOR POWER 6.8UH 3.5A SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82464A4682M |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 6.800 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 3.500 A [Max] |
| Resistance DC (RDC) | 27.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Self-Resonance Frequency (SRF) | 30.00 MHz [Min] |
| Height | 4.800 mm [Max] |
| Packaging | Tape & Reel |
| Length | 10.400 mm [Typ] |
| Width | 10.400 mm [Typ] |
| Inductor Type | Standard |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Saturation Current | 4.70 A [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82464A4682M B82464A4682M 495 2017 2 ND 49520172ND 495-2017-2 |
B82464A4682M Specification Sheet
INDUCTOR POWER 6.8UH 3.5A SMD - B82464A4682M (495-2017-2-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR POWER 470UH .5A SMD - B82464A4474K
Order 'inductor power 470uh .5a smd - B82464A4474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2016-1-ND.
INDUCTOR POWER 470UH .5A SMD - B82464A4474K
Order 'inductor power 470uh .5a smd - B82464A4474K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2016-2-ND.
INDUCTOR POWER 6.8UH 3.5A SMD - B82464A4682M
Order 'inductor power 6.8uh 3.5a smd - B82464A4682M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2017-1-ND.
INDUCTOR POWER 6.8UH 3.5A SMD - B82464A4682M
Order 'inductor power 6.8uh 3.5a smd - B82464A4682M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2017-2-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-1-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-2-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-6-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-1-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-2-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-6-ND.
INDUCTOR POWER 100UH 1.05A SMD - B82464G4104M
Order 'inductor power 100uh 1.05a smd - B82464G4104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1797-1-ND.
INDUCTOR POWER 100UH 1.05A SMD - B82464G4104M
Order 'inductor power 100uh 1.05a smd - B82464G4104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1797-2-ND.
INDUCTOR POWER 100UH 1.05A SMD - B82464G4104M
Order 'inductor power 100uh 1.05a smd - B82464G4104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1797-6-ND.
INDUCTOR POWER 1000UH .34A SMD - B82464G4105M
Order 'inductor power 1000uh .34a smd - B82464G4105M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1798-1-ND.
INDUCTOR POWER 1000UH .34A SMD - B82464G4105M
Order 'inductor power 1000uh .34a smd - B82464G4105M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1798-2-ND.
Send this link via E-Mail
Help With This Screen