INDUCTOR POWER 3.3UH 2.3A SMD - B82462G4332M
| Digi-Key Part Number | 495-1994-6-ND |
1 10 50 100 250 500 |
1.46000 1.31300 1.16680 1.09390 .87512 .72926 |
Extended Price
1.46 13.13 58.34 109.39 218.78 364.63 |
| Manufacturer Part Number | B82462G4332M | |||
| Description | INDUCTOR POWER 3.3UH 2.3A SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82462G4332M |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 3.300 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 2.300 A [Max] |
| Resistance DC (RDC) | 31.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Self-Resonance Frequency (SRF) | 60.00 MHz [Min] |
| Height | 3.000 mm [Max] |
| Packaging | Digi-Reel |
| Length | 6.300 mm [Typ] |
| Width | 6.300 mm [Typ] |
| Inductor Type | Standard |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82462G4332M B82462G4332M 495 1994 6 ND 49519946ND 495-1994-6 |
B82462G4332M Specification Sheet
INDUCTOR POWER 3.3UH 2.3A SMD - B82462G4332M (495-1994-6-ND)
Related parts:INDUCTOR POWER 3.3UH 2.3A SMD - B82462G4332M
Order 'inductor power 3.3uh 2.3a smd - B82462G4332M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1994-1-ND.
INDUCTOR POWER 3.3UH 2.3A SMD - B82462G4332M
Order 'inductor power 3.3uh 2.3a smd - B82462G4332M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1994-2-ND.
INDUCTOR POWER 3.3UH 2.3A SMD - B82462G4332M
Order 'inductor power 3.3uh 2.3a smd - B82462G4332M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1994-6-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-1-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-2-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-6-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-1-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-2-ND.
INDUCTOR POWER 10UH 3.4A SMD - B82464G4103M
Order 'inductor power 10uh 3.4a smd - B82464G4103M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1796-6-ND.
INDUCTOR POWER 100UH 1.05A SMD - B82464G4104M
Order 'inductor power 100uh 1.05a smd - B82464G4104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1797-1-ND.
INDUCTOR POWER 100UH 1.05A SMD - B82464G4104M
Order 'inductor power 100uh 1.05a smd - B82464G4104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1797-2-ND.
INDUCTOR POWER 100UH 1.05A SMD - B82464G4104M
Order 'inductor power 100uh 1.05a smd - B82464G4104M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1797-6-ND.
INDUCTOR POWER 1000UH .34A SMD - B82464G4105M
Order 'inductor power 1000uh .34a smd - B82464G4105M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1798-1-ND.
INDUCTOR POWER 1000UH .34A SMD - B82464G4105M
Order 'inductor power 1000uh .34a smd - B82464G4105M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1798-2-ND.
INDUCTOR POWER 1000UH .34A SMD - B82464G4105M
Order 'inductor power 1000uh .34a smd - B82464G4105M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1798-6-ND.
Send this link via E-Mail
Help With This Screen