INDUCTOR POWER 220UH .35A SMD - B82462G4224M
| Digi-Key Part Number | 495-1993-1-ND |
1 10 50 100 250 500 |
1.46000 1.31300 1.16680 1.09390 .87512 .72926 |
Extended Price
1.46 13.13 58.34 109.39 218.78 364.63 |
| Manufacturer Part Number | B82462G4224M | |||
| Description | INDUCTOR POWER 220UH .35A SMD | |||
| Quantity Available | 1549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82462G4224M |
| Vendor | EPCOS Inc. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 220.000 µH [Typ] |
| Inductance Tolerance | ±20% |
| Current | 350.000 mA [Max] |
| Resistance DC (RDC) | 1.350 Ohms [Max] |
| Shielding | Unshielded |
| Core Material | Ferrite |
| Self-Resonance Frequency (SRF) | 5.50 MHz [Min] |
| Height | 3.000 mm [Max] |
| Packaging | Cut Tape |
| Length | 6.300 mm [Typ] |
| Width | 6.300 mm [Typ] |
| Inductor Type | Standard |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Saturation Current | 280.000 mA [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82462G4224M B82462G4224M 495 1993 1 ND 49519931ND 495-1993-1 |
B82462G4224M Specification Sheet
INDUCTOR POWER 220UH .35A SMD - B82462G4224M (495-1993-1-ND)
Related parts:INDUCTOR POWER 220UH .35A SMD - B82462G4224M
Order 'inductor power 220uh .35a smd - B82462G4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1993-1-ND.
INDUCTOR POWER 220UH .35A SMD - B82462G4224M
Order 'inductor power 220uh .35a smd - B82462G4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1993-2-ND.
INDUCTOR POWER 220UH .35A SMD - B82462G4224M
Order 'inductor power 220uh .35a smd - B82462G4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1993-6-ND.
INDUCTOR POWER 220UH .70A SMD - B82464G4224M
Order 'inductor power 220uh .70a smd - B82464G4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1801-1-ND.
INDUCTOR POWER 220UH .70A SMD - B82464G4224M
Order 'inductor power 220uh .70a smd - B82464G4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1801-2-ND.
INDUCTOR POWER 220UH .70A SMD - B82464G4224M
Order 'inductor power 220uh .70a smd - B82464G4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1801-6-ND.
INDUCTOR POWER 220UH .30A SMD - B82472G4224M
Order 'inductor power 220uh .30a smd - B82472G4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1814-1-ND.
INDUCTOR POWER 220UH .30A SMD - B82472G4224M
Order 'inductor power 220uh .30a smd - B82472G4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1814-2-ND.
INDUCTOR POWER 220UH .69A SMD - B82464A4224K
Order 'inductor power 220uh .69a smd - B82464A4224K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2010-1-ND.
INDUCTOR POWER 220UH .69A SMD - B82464A4224K
Order 'inductor power 220uh .69a smd - B82464A4224K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2010-2-ND.
INDUCTOR POWER 6.8UH 3.5A SMD - B82464A4682M
Order 'inductor power 6.8uh 3.5a smd - B82464A4682M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2017-1-ND.
INDUCTOR POWER 6.8UH 3.5A SMD - B82464A4682M
Order 'inductor power 6.8uh 3.5a smd - B82464A4682M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2017-2-ND.
INDUCTOR POWER 220UH .70A SMD - B82464Z4224M
Order 'inductor power 220uh .70a smd - B82464Z4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3469-ND.
INDUCTOR POWER 220UH .70A SMD - B82464Z4224M
Order 'inductor power 220uh .70a smd - B82464Z4224M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3469-2-ND.
INDUCTOR POWER 1.0UH 7.5A SMD - B82464G4102M
Order 'inductor power 1.0uh 7.5a smd - B82464G4102M' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1795-1-ND.
Send this link via E-Mail
Help With This Screen