INDUCTOR .68UH 145MA 1210 10% - B82422A3681K100 - Inductors, Coils, Chokes
| Digi-Key Part Number | 495-1972-1-ND |
1 10 50 100 250 500 |
.55000 .49400 .43920 .41180 .32940 .27450 |
Extended Price
0.55 4.94 21.96 41.18 82.35 137.25 |
| Manufacturer Part Number | B82422A3681K100 | |||
| Description | INDUCTOR .68UH 145MA 1210 10% | |||
| Quantity Available | 9365 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82422A3681K100 |
| Vendor | EPCOS Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 145mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 22 @ 30MHz |
| Self Resonant Freq | 280MHz |
| DC Resistance (DCR) | 2.400 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82422A3681K100 B82422A3681K100 495 1972 1 ND 49519721ND 495-1972-1 |
B82422A3681K100 Specification Sheet
INDUCTOR .68UH 145MA 1210 10% - B82422A3681K100 (495-1972-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR .68UH 145MA 1210 10% - B82422A3681K100
Order 'inductor .68uh 145ma 1210 10% - B82422A3681K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1972-1-ND.
INDUCTOR .68UH 145MA 1210 10% - B82422A3681K100
Order 'inductor .68uh 145ma 1210 10% - B82422A3681K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1972-6-ND.
INDUCTOR .68UH 145MA 1210 10% - B82422A3681K100
Order 'inductor .68uh 145ma 1210 10% - B82422A3681K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1972-2-ND.
INDUCTOR 6.8UH 135MA 1210 10% - B82422A1682K100
Order 'inductor 6.8uh 135ma 1210 10% - B82422A1682K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1705-1-ND.
INDUCTOR 68UH 80MA 1210 10% - B82422A1683K100
Order 'inductor 68uh 80ma 1210 10% - B82422A1683K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1706-1-ND.
INDUCTOR 68UH 80MA 1210 10% - B82422A1683K100
Order 'inductor 68uh 80ma 1210 10% - B82422A1683K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1706-6-ND.
INDUCTOR 6.8UH 570MA 1210 10% - B82422H1682K
Order 'inductor 6.8uh 570ma 1210 10% - B82422H1682K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2652-1-ND.
INDUCTOR 6.8UH 570MA 1210 10% - B82422H1682K
Order 'inductor 6.8uh 570ma 1210 10% - B82422H1682K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2652-6-ND.
INDUCTOR 68UH 180MA 1210 10% - B82422H1683K
Order 'inductor 68uh 180ma 1210 10% - B82422H1683K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2653-1-ND.
INDUCTOR 68UH 180MA 1210 10% - B82422H1683K
Order 'inductor 68uh 180ma 1210 10% - B82422H1683K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2653-6-ND.
INDUCTOR 6.8UH 180MA 1210 10% - B82422T1682K
Order 'inductor 6.8uh 180ma 1210 10% - B82422T1682K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2657-1-ND.
INDUCTOR 6.8UH 180MA 1210 10% - B82422T1682K
Order 'inductor 6.8uh 180ma 1210 10% - B82422T1682K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2657-6-ND.
INDUCTOR 68UH 60MA 1210 10% - B82422T1683K
Order 'inductor 68uh 60ma 1210 10% - B82422T1683K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2658-1-ND.
INDUCTOR 68UH 60MA 1210 10% - B82422T1683K
Order 'inductor 68uh 60ma 1210 10% - B82422T1683K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2658-6-ND.
INDUCTOR 6.8UH 135MA 1210 10% - B82422A1682K100
Order 'inductor 6.8uh 135ma 1210 10% - B82422A1682K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1705-6-ND.
Send this link via E-Mail
Help With This Screen
