Fixed Inductors, Coils, Choke 390nH 190mA 1210 (3225 metric) EPCOS Inc Ferrite Core B82422A3391K100
INDUCTOR .39UH 190MA 1210 10% - B82422A3391K100 - Inductors, Coils, Chokes
| Digi-Key Part Number | 495-1970-2-ND |
2000 6000 10000 26000 50000 100000 |
.19200 .18100 .17600 .16500 .15400 .13700 |
Extended Price
384.00 1086.00 1760.00 4290.00 7700.00 13700.00 |
| Manufacturer Part Number | B82422A3391K100 | |||
| Description | INDUCTOR .39UH 190MA 1210 10% | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82422A3391K100 |
| Vendor | EPCOS Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 390nH |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 190mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 22 @ 30MHz |
| Self Resonant Freq | 540MHz |
| DC Resistance (DCR) | 1.400 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82422A3391K100 B82422A3391K100 495 1970 2 ND 49519702ND 495-1970-2 |
B82422A3391K100 Specification Sheet
INDUCTOR .39UH 190MA 1210 10% - B82422A3391K100 (495-1970-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 390nH 190mA 1210 (3225 metric) EPCOS Inc Ferrite Core B82422A3391K100Fixed Inductors, Coils, Choke 390nH 190mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422A3391K100
Order 'inductor .39uh 190ma 1210 10% - B82422A3391K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1970-1-ND.
Fixed Inductors, Coils, Choke 390nH 190mA 1210 (3225 metric) EPCOS Inc Ferrite Core B82422A3391K100
Order 'inductor .39uh 190ma 1210 10% - B82422A3391K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1970-2-ND.
Fixed Inductors, Coils, Choke 390nH 190mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422A3391K100
Order 'inductor .39uh 190ma 1210 10% - B82422A3391K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1970-6-ND.
Fixed Inductors, Coils, Choke 10µH 180mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422A1103K100
Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-1-ND.
Fixed Inductors, Coils, Choke 10µH 180mA 1210 (3225 metric) EPCOS Inc Ferrite Core B82422A1103K100
Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1695-2-ND.
Fixed Inductors, Coils, Choke 10µH 180mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422A1103K100
Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-6-ND.
Fixed Inductors, Coils, Choke 10µH 300mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422H1103K100
Order 'inductor 10uh 300ma 1210 10% - B82422H1103K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1723-1-ND.
Fixed Inductors, Coils, Choke 10µH 300mA 1210 (3225 metric) EPCOS Inc Ferrite Core B82422H1103K100
Order 'inductor 10uh 300ma 1210 10% - B82422H1103K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1723-2-ND.
Fixed Inductors, Coils, Choke 10µH 150mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422T1103K
Order 'inductor 10uh 150ma 1210 10% - B82422T1103K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1730-1-ND.
Fixed Inductors, Coils, Choke 10µH 150mA 1210 (3225 metric) EPCOS Inc Ferrite Core B82422T1103K
Order 'inductor 10uh 150ma 1210 10% - B82422T1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1730-2-ND.
Fixed Inductors, Coils, Choke 10µH 500mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422H1103K
Order 'inductor 10uh 500ma 1210 10% - B82422H1103K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2638-1-ND.
Fixed Inductors, Coils, Choke 10µH 500mA 1210 (3225 metric) EPCOS Inc Ferrite Core B82422H1103K
Order 'inductor 10uh 500ma 1210 10% - B82422H1103K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2638-2-ND.
Fixed Inductors, Coils, Choke 10µH 500mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422H1103K
Order 'inductor 10uh 500ma 1210 10% - B82422H1103K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-2638-6-ND.
Fixed Inductors, Coils, Choke 10µH 150mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422T1103K
Order 'inductor 10uh 150ma 1210 10% - B82422T1103K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1730-6-ND.
Fixed Inductors, Coils, Choke 1µH 380mA 1210 (3225 metric) EPCOS Inc (VA) Ferrite Core B82422A1102K100
Order 'inductor 1.0uh 380ma 1210 10% - B82422A1102K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1694-1-ND.
Options for Fixed Inductors, Coils, Choke 390nH 190mA 1210 (3225 metric) EPCOS Inc Ferrite Core B82422A3391K100
Send this link via E-Mail
Help With This Screen
