Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR 47NH 600MA 0805 5% - B82498F3470J

Digi-Key Part Number 495-1854-1-ND
Price Break
1
10
50
100
250
500
Unit Price
.58000
.52500
.46640
.43730
.34980
.29150
Extended Price
0.58
5.25
23.32
43.73
87.45
145.75
Manufacturer Part NumberB82498F3470J
DescriptionINDUCTOR 47NH 600MA 0805 5%
Quantity Available 2347
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB82498F3470J
VendorEPCOS Inc.
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package Name0805 (2012)
Inductance47.000 nH [Typ]
Inductance Tolerance±5%
Current600.000 mA [Max]
ShieldingUnshielded
Core MaterialFerrite
Height1.400 mm [Max]
PackagingCut Tape
Length2.000 mm [Typ]
Width1.300 mm [Typ]
Inductor TypeStandard
Operating Temperature-55 °C [Min]
Operating Temperature150 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82498F3470J
B82498F3470J
495 1854 1 ND
49518541ND
495-1854-1

B82498F3470J Specification Sheet

Image of INDUCTOR 47NH 600MA 0805 5% - B82498F3470J

INDUCTOR 47NH 600MA 0805 5% - B82498F3470J (495-1854-1-ND)

Related parts:
INDUCTOR 47NH 600MA 0805 5% - B82498F3470J
 Order 'inductor 47nh 600ma 0805 5% - B82498F3470J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1854-1-ND.
INDUCTOR 47NH 600MA 0805 5% - B82498F3470J
 Order 'inductor 47nh 600ma 0805 5% - B82498F3470J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1854-2-ND.
INDUCTOR 47NH 600MA 0805 5% - B82498F3470J
 Order 'inductor 47nh 600ma 0805 5% - B82498F3470J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1854-6-ND.
INDUCTOR 33NH 600MA 0805 5% - B82498F3330J
 Order 'inductor 33nh 600ma 0805 5% - B82498F3330J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1852-1-ND.
INDUCTOR 33NH 600MA 0805 5% - B82498F3330J
 Order 'inductor 33nh 600ma 0805 5% - B82498F3330J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1852-2-ND.
INDUCTOR 33NH 600MA 0805 5% - B82498F3330J
 Order 'inductor 33nh 600ma 0805 5% - B82498F3330J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1852-6-ND.
INDUCTOR 39NH 600MA 0805 5% - B82498F3390J
 Order 'inductor 39nh 600ma 0805 5% - B82498F3390J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2040-1-ND.
INDUCTOR 39NH 600MA 0805 5% - B82498F3390J
 Order 'inductor 39nh 600ma 0805 5% - B82498F3390J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2040-2-ND.
INDUCTOR 39NH 600MA 0805 5% - B82498F3390J
 Order 'inductor 39nh 600ma 0805 5% - B82498F3390J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2040-6-ND.
INDUCTOR 56NH 600MA 0805 5% - B82498F3560J
 Order 'inductor 56nh 600ma 0805 5% - B82498F3560J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2041-1-ND.
INDUCTOR 56NH 600MA 0805 5% - B82498F3560J
 Order 'inductor 56nh 600ma 0805 5% - B82498F3560J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2041-2-ND.
INDUCTOR 56NH 600MA 0805 5% - B82498F3560J
 Order 'inductor 56nh 600ma 0805 5% - B82498F3560J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2041-6-ND.
INDUCTOR 47NH .27A 0603 5% - B82496C3470J
 Order 'inductor 47nh .27a 0603 5% - B82496C3470J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1838-1-ND.
INDUCTOR 47NH .27A 0603 5% - B82496C3470J
 Order 'inductor 47nh .27a 0603 5% - B82496C3470J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1838-2-ND.
INDUCTOR 47NH .27A 0603 5% - B82496C3470J
 Order 'inductor 47nh .27a 0603 5% - B82496C3470J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1838-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR 47NH 50MA 0603 - LQM18NN47NM00D Next: INDUCTOR 47NH 600MA 0805 5% - B82498F3470J