Keywords:





INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 1.5nH 1.5A 0603 (1608 metric) EPCOS Inc Ceramic B82496C3159A

Digi-Key Part Number 495-1832-2-ND
Price Break
4000
8000
12000
28000
52000
100000
Unit Price
.13700
.12900
.12500
.11700
.10900
.09800
Extended Price
548.00
1032.00
1500.00
3276.00
5668.00
9800.00
Manufacturer Part NumberB82496C3159A
DescriptionINDUCTOR 1.5NH 1.5A 0603
Quantity Available 4000
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 1.5nH 1.5A 0603 (1608 metric) EPCOS Inc Ceramic B82496C3159A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 1.5nH 1.5A 0603 (1608 metric) EPCOS Inc Ceramic B82496C3159A
Technical/Catalog InformationB82496C3159A
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance1.5nH
Tolerance±0.3nH
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
TypeCeramic
Current 1.5A
Mounting TypeSurface Mount
Q @ Freq8 @ 100MHz
Self Resonant Freq13GHz
DC Resistance (DCR)30.00 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width12mm
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82496C3159A
B82496C3159A
495 1832 2 ND
49518322ND
495-1832-2

B82496C3159A Specification Sheet

Image of INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A

INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A (495-1832-2-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 1.5nH 1.5A 0603 (1608 metric) EPCOS Inc Ceramic B82496C3159A
INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A
 Order 'inductor 1.5nh 1.5a 0603 - B82496C3159A' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1832-1-ND.
INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A
 Order 'inductor 1.5nh 1.5a 0603 - B82496C3159A' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1832-2-ND.
INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A
 Order 'inductor 1.5nh 1.5a 0603 - B82496C3159A' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1832-6-ND.
INDUCTOR 15NH .42A 0603 5% - B82496C3150J
 Order 'inductor 15nh .42a 0603 5% - B82496C3150J' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1830-1-ND.
INDUCTOR 15NH .42A 0603 5% - B82496C3150J
 Order 'inductor 15nh .42a 0603 5% - B82496C3150J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1830-2-ND.
INDUCTOR 15NH .42A 0603 5% - B82496C3150J
 Order 'inductor 15nh .42a 0603 5% - B82496C3150J' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1830-6-ND.
INDUCTOR 2.2NH 1.5A 0603 - B82496C3229A
 Order 'inductor 2.2nh 1.5a 0603 - B82496C3229A' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1835-1-ND.
INDUCTOR 2.2NH 1.5A 0603 - B82496C3229A
 Order 'inductor 2.2nh 1.5a 0603 - B82496C3229A' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1835-2-ND.
INDUCTOR 2.2NH 1.5A 0603 - B82496C3229A
 Order 'inductor 2.2nh 1.5a 0603 - B82496C3229A' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1835-6-ND.
INDUCTOR 1.5NH +/-0.2NH 0603 - TFL0816-1N5
 Order 'inductor 1.5nh +/-0.2nh 0603 - TFL0816-1N5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1027-1-ND.
INDUCTOR 1.5NH +/-0.2NH 0603 - TFL0816-1N5
 Order 'inductor 1.5nh +/-0.2nh 0603 - TFL0816-1N5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1027-2-ND.
INDUCTOR 1.5NH +/-0.2NH 0603 - TFL0816-1N5
 Order 'inductor 1.5nh +/-0.2nh 0603 - TFL0816-1N5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1027-6-ND.
INDUCTOR 15NH +/-2% 0603 - TFL0816-15N
 Order 'inductor 15nh +/-2% 0603 - TFL0816-15N' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1039-1-ND.
INDUCTOR 15NH +/-2% 0603 - TFL0816-15N
 Order 'inductor 15nh +/-2% 0603 - TFL0816-15N' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number 408-1039-2-ND.
INDUCTOR 15NH +/-2% 0603 - TFL0816-15N
 Order 'inductor 15nh +/-2% 0603 - TFL0816-15N' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1039-6-ND.

Options for Fixed Inductors, Coils, Choke 1.5nH 1.5A 0603 (1608 metric) EPCOS Inc Ceramic B82496C3159A
Send this link via E-Mail
Help With This Screen

INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A Next: INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A
INDUCTOR 1.5NH 1.5A 0603 - B82496C3159A