INDUCTOR .022UH 600MA 1210 10% - B82422A3220K100 - Inductors, Coils, Chokes
| Digi-Key Part Number | 495-1713-1-ND |
1 10 50 100 250 500 |
.55000 .49400 .43920 .41180 .32940 .27450 |
Extended Price
0.55 4.94 21.96 41.18 82.35 137.25 |
| Manufacturer Part Number | B82422A3220K100 | |||
| Description | INDUCTOR .022UH 600MA 1210 10% | |||
| Quantity Available | 9147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B82422A3220K100 |
| Vendor | EPCOS Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 22nH |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 600mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 100MHz |
| Self Resonant Freq | 2.5GHz |
| DC Resistance (DCR) | 140.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | - |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B82422A3220K100 B82422A3220K100 495 1713 1 ND 49517131ND 495-1713-1 |
B82422A3220K100 Specification Sheet
INDUCTOR .022UH 600MA 1210 10% - B82422A3220K100 (495-1713-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR .022UH 600MA 1210 10% - B82422A3220K100
Order 'inductor .022uh 600ma 1210 10% - B82422A3220K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1713-1-ND.
INDUCTOR .022UH 600MA 1210 10% - B82422A3220K100
Order 'inductor .022uh 600ma 1210 10% - B82422A3220K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1713-6-ND.
INDUCTOR .022UH 600MA 1210 10% - B82422A3220K100
Order 'inductor .022uh 600ma 1210 10% - B82422A3220K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1713-2-ND.
INDUCTOR .022UH 450MA 1210 10% - B82422T3220K
Order 'inductor .022uh 450ma 1210 10% - B82422T3220K' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1741-1-ND.
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
Order 'inductor 1.0uh 380ma 1210 10% - B82422A1102K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1694-1-ND.
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
Order 'inductor 1.0uh 380ma 1210 10% - B82422A1102K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1694-6-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-1-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-6-ND.
INDUCTOR 100UH 65MA 1210 10% - B82422A1104K100
Order 'inductor 100uh 65ma 1210 10% - B82422A1104K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1696-1-ND.
INDUCTOR 100UH 65MA 1210 10% - B82422A1104K100
Order 'inductor 100uh 65ma 1210 10% - B82422A1104K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1696-6-ND.
INDUCTOR 1.5UH 340MA 1210 10% - B82422A1152K100
Order 'inductor 1.5uh 340ma 1210 10% - B82422A1152K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1697-1-ND.
INDUCTOR 1.5UH 340MA 1210 10% - B82422A1152K100
Order 'inductor 1.5uh 340ma 1210 10% - B82422A1152K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1697-6-ND.
INDUCTOR 15UH 165MA 1210 10% - B82422A1153K100
Order 'inductor 15uh 165ma 1210 10% - B82422A1153K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1698-1-ND.
INDUCTOR 15UH 165MA 1210 10% - B82422A1153K100
Order 'inductor 15uh 165ma 1210 10% - B82422A1153K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1698-6-ND.
INDUCTOR 2.2UH 270MA 1210 10% - B82422A1222K100
Order 'inductor 2.2uh 270ma 1210 10% - B82422A1222K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1699-1-ND.
Send this link via E-Mail
Help With This Screen
