Keywords:





INDUCTOR .18UH 360MA 1210 10% - B82422A3181K100 - Inductors, Coils, Chokes

Digi-Key Part Number 495-1712-2-ND
Price Break
2000
6000
10000
26000
50000
100000
Unit Price
.19215
.18117
.17568
.16470
.15372
.13725
Extended Price
384.30
1087.02
1756.80
4282.20
7686.00
13725.00
Manufacturer Part NumberB82422A3181K100
DescriptionINDUCTOR .18UH 360MA 1210 10%
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB82422A3181K100
VendorEPCOS Inc
CategoryInductors, Coils, Chokes
Inductance180nH
Tolerance±10%
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
TypeFerrite Core
Current 360mA
Mounting TypeSurface Mount
Q @ Freq25 @ 30MHz
Self Resonant Freq800MHz
DC Resistance (DCR)380.0 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B82422A3181K100
B82422A3181K100
495 1712 2 ND
49517122ND
495-1712-2

B82422A3181K100 Specification Sheet

Image of INDUCTOR .18UH 360MA 1210 10% - B82422A3181K100

INDUCTOR .18UH 360MA 1210 10% - B82422A3181K100 (495-1712-2-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR .18UH 360MA 1210 10% - B82422A3181K100
 Order 'inductor .18uh 360ma 1210 10% - B82422A3181K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1712-1-ND.
INDUCTOR .18UH 360MA 1210 10% - B82422A3181K100
 Order 'inductor .18uh 360ma 1210 10% - B82422A3181K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1712-2-ND.
INDUCTOR 1.8UH 290MA 1210 10% - B82422A1182K100
 Order 'inductor 1.8uh 290ma 1210 10% - B82422A1182K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1963-1-ND.
INDUCTOR 1.8UH 290MA 1210 10% - B82422A1182K100
 Order 'inductor 1.8uh 290ma 1210 10% - B82422A1182K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1963-2-ND.
INDUCTOR 1.8UH 290MA 1210 10% - B82422A1182K100
 Order 'inductor 1.8uh 290ma 1210 10% - B82422A1182K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1963-6-ND.
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
 Order 'inductor 1.0uh 380ma 1210 10% - B82422A1102K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1694-1-ND.
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
 Order 'inductor 1.0uh 380ma 1210 10% - B82422A1102K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1694-2-ND.
INDUCTOR 1.0UH 380MA 1210 10% - B82422A1102K100
 Order 'inductor 1.0uh 380ma 1210 10% - B82422A1102K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1694-6-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
 Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-1-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
 Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1695-2-ND.
INDUCTOR 10UH 180MA 1210 10% - B82422A1103K100
 Order 'inductor 10uh 180ma 1210 10% - B82422A1103K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1695-6-ND.
INDUCTOR 100UH 65MA 1210 10% - B82422A1104K100
 Order 'inductor 100uh 65ma 1210 10% - B82422A1104K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1696-1-ND.
INDUCTOR 100UH 65MA 1210 10% - B82422A1104K100
 Order 'inductor 100uh 65ma 1210 10% - B82422A1104K100' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1696-2-ND.
INDUCTOR 100UH 65MA 1210 10% - B82422A1104K100
 Order 'inductor 100uh 65ma 1210 10% - B82422A1104K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1696-6-ND.
INDUCTOR 1.5UH 340MA 1210 10% - B82422A1152K100
 Order 'inductor 1.5uh 340ma 1210 10% - B82422A1152K100' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-1697-1-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR .18UH 360MA 1210 10% - B82422A3181K100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR .18UH 360MA 1210 10% - B82422A3181K100 Next: INDUCTOR .18UH 475MA 5% 1008 - NLHV25T-R18J-PF
INDUCTOR .18UH 360MA 1210 10% - B82422A3181K100