INDUCTOR 0.68UH POWER SMD - 4922R-681L
Fixed Inductors, Coils, Choke 680nH 5.7A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan Inc Ferrite Core 4922R-681L
| Digi-Key Part Number | 4922R-681L-ND |
800 |
1.06950 |
Extended Price
855.60 |
| Manufacturer Part Number | 4922R-681L | |||
| Description | INDUCTOR 0.68UH POWER SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4922R-681L |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| Tolerance | ±15% |
| Package / Case | 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 5.7A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 11.00 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4922R 681L 4922R681L |
4922R-681L Specification Sheet
INDUCTOR 0.68UH POWER SMD - 4922R-681L (4922R-681L-ND)
Related parts Fixed Inductors, Coils, Choke 680nH 5.7A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan Inc Ferrite Core 4922R-681LINDUCTOR 0.68UH POWER SMD - 4922R-681L
Order 'inductor 0.68uh power smd - 4922R-681L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-681L-ND.
INDUCTOR 0.68UH POWER SMD - 4922-681L
Order 'inductor 0.68uh power smd - 4922-681L' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2199CT-ND.
INDUCTOR 0.68UH POWER SMD - 4922-681L
Order 'inductor 0.68uh power smd - 4922-681L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2199TR-ND.
INDUCTOR 1.2UH POWER SMD - 4922R-02L
Order 'inductor 1.2uh power smd - 4922R-02L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-02L-ND.
INDUCTOR 1.5UH POWER SMD - 4922R-03L
Order 'inductor 1.5uh power smd - 4922R-03L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-03L-ND.
INDUCTOR 1.8UH POWER SMD - 4922R-04L
Order 'inductor 1.8uh power smd - 4922R-04L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-04L-ND.
INDUCTOR 2.7UH POWER SMD - 4922R-06L
Order 'inductor 2.7uh power smd - 4922R-06L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-06L-ND.
INDUCTOR 6.8UH POWER SMD - 4922R-11L
Order 'inductor 6.8uh power smd - 4922R-11L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-11L-ND.
INDUCTOR 18UH POWER SMD - 4922R-16L
Order 'inductor 18uh power smd - 4922R-16L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-16L-ND.
INDUCTOR 39UH POWER SMD - 4922R-20L
Order 'inductor 39uh power smd - 4922R-20L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-20L-ND.
INDUCTOR 0.27UH POWER SMD - 4922R-271L
Order 'inductor 0.27uh power smd - 4922R-271L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-271L-ND.
INDUCTOR 270UH POWER SMD - 4922R-30L
Order 'inductor 270uh power smd - 4922R-30L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-30L-ND.
INDUCTOR 0.33UH POWER SMD - 4922R-331L
Order 'inductor 0.33uh power smd - 4922R-331L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-331L-ND.
INDUCTOR 560UH POWER SMD - 4922R-34L
Order 'inductor 560uh power smd - 4922R-34L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-34L-ND.
INDUCTOR 820UH POWER SMD - 4922R-36L
Order 'inductor 820uh power smd - 4922R-36L' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4922R-36L-ND.
Options for Fixed Inductors, Coils, Choke 680nH 5.7A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan Inc Ferrite Core 4922R-681L
Send this link via E-Mail
Help With This Screen
