CAP CERAMIC 6800PF 100V X7R 0603 - C0603C682K1RACTU - Capacitors
6800pF Ceramic Capacitor Kemet 0603 (1608 metric) 100V C0603C682K1RACTU
| Digi-Key Part Number | 399-3187-2-ND |
4000 12000 24000 |
.05400 .04200 .04000 |
Extended Price
216.00 504.00 960.00 |
| Manufacturer Part Number | C0603C682K1RACTU | |||
| Description | CAP CERAMIC 6800PF 100V X7R 0603 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0603C682K1RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0603C682K1RACTU C0603C682K1RACTU 399 3187 2 ND 39931872ND 399-3187-2 |
C0603C682K1RACTU Specification Sheet
CAP CERAMIC 6800PF 100V X7R 0603 - C0603C682K1RACTU (399-3187-2-ND) - Capacitors
Related parts 6800pF Ceramic Capacitor Kemet 0603 (1608 metric) 100V C0603C682K1RACTUCAP CERAMIC 6800PF 100V X7R 0603 - C0603C682K1RACTU
Order 'cap ceramic 6800pf 100v x7r 0603 - C0603C682K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3187-1-ND.
CAP CERAMIC 6800PF 100V X7R 0603 - C0603C682K1RACTU
Order 'cap ceramic 6800pf 100v x7r 0603 - C0603C682K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3187-2-ND.
CAP CERAMIC 6800PF 100V X7R 0603 - C0603C682K1RACTU
Order 'cap ceramic 6800pf 100v x7r 0603 - C0603C682K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3187-6-ND.
CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU
Order 'cap ceramic 5600pf 100v x7r 0603 - C0603C562K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3186-1-ND.
CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU
Order 'cap ceramic 5600pf 100v x7r 0603 - C0603C562K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3186-2-ND.
CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU
Order 'cap ceramic 5600pf 100v x7r 0603 - C0603C562K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3186-6-ND.
CAP CERAMIC 8200PF 100V X7R 0603 - C0603C822K1RACTU
Order 'cap ceramic 8200pf 100v x7r 0603 - C0603C822K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3188-1-ND.
CAP CERAMIC 8200PF 100V X7R 0603 - C0603C822K1RACTU
Order 'cap ceramic 8200pf 100v x7r 0603 - C0603C822K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3188-2-ND.
CAP CERAMIC 8200PF 100V X7R 0603 - C0603C822K1RACTU
Order 'cap ceramic 8200pf 100v x7r 0603 - C0603C822K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3188-6-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103K1RACTU
Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3189-1-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103K1RACTU
Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3189-2-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103K1RACTU
Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3189-6-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103J1RACTU
Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103J1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3190-1-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103J1RACTU
Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103J1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3190-2-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103J1RACTU
Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103J1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3190-6-ND.
Options for 6800pF Ceramic Capacitor Kemet 0603 (1608 metric) 100V C0603C682K1RACTU
Send this link via E-Mail
Help With This Screen
