Keywords:





5600pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C562K1RACTU

CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU - Capacitors

Digi-Key Part Number 399-3186-6-ND
Price Break
10
100
500
1000
Unit Price
.33000
.19500
.11250
.07800
Extended Price
3.30
19.50
56.25
78.00
Manufacturer Part NumberC0603C562K1RACTU
DescriptionCAP CERAMIC 5600PF 100V X7R 0603
Quantity Available Available
All prices are in USD

Purchase 5600pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C562K1RACTU
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 5600pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C562K1RACTU
Technical/Catalog InformationC0603C562K1RACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance5600pF
Voltage - Rated 100V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Thickness0.8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C562K1RACTU
C0603C562K1RACTU
399 3186 6 ND
39931866ND
399-3186-6

C0603C562K1RACTU Specification Sheet

Image of CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU

CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU (399-3186-6-ND) - Capacitors

Related parts 5600pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C562K1RACTU
5600pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C562K1RACTU
 Order 'cap ceramic 5600pf 100v x7r 0603 - C0603C562K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3186-1-ND.
5600pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C562K1RACTU
 Order 'cap ceramic 5600pf 100v x7r 0603 - C0603C562K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3186-6-ND.
5600pF Ceramic Capacitor Kemet 0603 (1608 metric) 100V C0603C562K1RACTU
 Order 'cap ceramic 5600pf 100v x7r 0603 - C0603C562K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3186-2-ND.
6800pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C682K1RACTU
 Order 'cap ceramic 6800pf 100v x7r 0603 - C0603C682K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3187-1-ND.
6800pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C682K1RACTU
 Order 'cap ceramic 6800pf 100v x7r 0603 - C0603C682K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3187-6-ND.
8200pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C822K1RACTU
 Order 'cap ceramic 8200pf 100v x7r 0603 - C0603C822K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3188-1-ND.
8200pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C822K1RACTU
 Order 'cap ceramic 8200pf 100v x7r 0603 - C0603C822K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3188-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C103K1RACTU
 Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3189-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C103K1RACTU
 Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3189-6-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C103J1RACTU
 Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103J1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3190-1-ND.
10000pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C103J1RACTU
 Order 'cap ceramic .01uf 100v x7r 0603 - C0603C103J1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3190-6-ND.
5600pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031C562KAT4A
 Order 'cap cer 5600pf 100v x7r 0603 - 06031C562KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C562KAT4A-ND.
5600pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031C562MAT2A
 Order 'cap cer 5600pf 100v x7r 0603 - 06031C562MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C562MAT2A-ND.
0.012µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C123K1RACTU
 Order 'cap cer .012uf 100v x7r 0603 - C0603C123K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3473-1-ND.
0.015µF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C153K1RACTU
 Order 'cap cer .015uf 100v x7r 0603 - C0603C153K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3474-1-ND.

Options for 5600pF Ceramic Capacitor Kemet (VA) 0603 (1608 metric) 100V C0603C562K1RACTU
Send this link via E-Mail
Help With This Screen

CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU Next: CAP CERAMIC 5600PF 50V NP0 1206 - ECJ-3VC1H562J
CAP CERAMIC 5600PF 100V X7R 0603 - C0603C562K1RACTU