CAP CERAMIC 10UF 16V X5R 1210 - C1210C106K4PACTU
| Digi-Key Part Number | 399-3150-1-ND |
10 100 500 1000 |
3.63000 2.14500 1.23750 .85800 |
Extended Price
36.30 214.50 618.75 858.00 |
| Manufacturer Part Number | C1210C106K4PACTU | |||
| Description | CAP CERAMIC 10UF 16V X5R 1210 | |||
| Quantity Available | 1690 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C106K4PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Height | 2.100 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| B | 0.500 mm [Typ] |
| L | 3.200 mm [Typ] |
| T | 2.700 mm [Max] |
| T | 2.100 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C106K4PACTU C1210C106K4PACTU 399 3150 1 ND 39931501ND 399-3150-1 |
C1210C106K4PACTU Specification Sheet
CAP CERAMIC 10UF 16V X5R 1210 - C1210C106K4PACTU (399-3150-1-ND)
Related parts:CAP CERAMIC 10UF 16V X5R 1210 - C1210C106K4PACTU
Order 'cap ceramic 10uf 16v x5r 1210 - C1210C106K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3150-1-ND.
CAP CERAMIC 10UF 16V X5R 1210 - C1210C106K4PACTU
Order 'cap ceramic 10uf 16v x5r 1210 - C1210C106K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3150-2-ND.
CAP CERAMIC 10UF 16V X5R 1210 - C1210C106K4PACTU
Order 'cap ceramic 10uf 16v x5r 1210 - C1210C106K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3150-6-ND.
CAP CERAMIC 6.8UF 16V X5R 1210 - C1210C685K4PACTU
Order 'cap ceramic 6.8uf 16v x5r 1210 - C1210C685K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1288-2-ND.
CAP CERAMIC 5.6UF 16V X5R 1210 - C1210C565K4PACTU
Order 'cap ceramic 5.6uf 16v x5r 1210 - C1210C565K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3147-1-ND.
CAP CERAMIC 5.6UF 16V X5R 1210 - C1210C565K4PACTU
Order 'cap ceramic 5.6uf 16v x5r 1210 - C1210C565K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3147-2-ND.
CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU
Order 'cap ceramic 8.2uf 16v x5r 1210 - C1210C825K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3149-1-ND.
CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU
Order 'cap ceramic 8.2uf 16v x5r 1210 - C1210C825K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3149-2-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1376-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1376-2-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KD-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1377-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106KD-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1377-2-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1470-1-ND.
CAP CER 10UF 16V X5R 1210 - EMK325BJ106MN-T
Order 'cap cer 10uf 16v x5r 1210 - EMK325BJ106MN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1470-2-ND.
CAP CER 10UF 16V X5R 1210 T/R - C3225X5R1C106M/5
Order 'cap cer 10uf 16v x5r 1210 t/r - C3225X5R1C106M/5' online from Digi-Key. Manufactured by TDK. Digi-Key part number C3225X5R1C106M/5-ND.
Send this link via E-Mail
Help With This Screen