Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU

Digi-Key Part Number 399-3149-2-ND
Price Break
1800
10800
23400
Unit Price
.39600
.30800
.29300
Extended Price
712.80
3326.40
6856.20
Manufacturer Part NumberC1210C825K4PACTU
DescriptionCAP CERAMIC 8.2UF 16V X5R 1210
Quantity Available 3800
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1210C825K4PACTU
VendorKemet
CategoryCapacitors
Capacitance8.2µF
Voltage - Rated16V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C825K4PACTU
C1210C825K4PACTU
399 3149 2 ND
39931492ND
399-3149-2

C1210C825K4PACTU Specification Sheet

Image of CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU

CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU (399-3149-2-ND)

Related parts:
CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU
 Order 'cap ceramic 8.2uf 16v x5r 1210 - C1210C825K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3149-1-ND.
CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU
 Order 'cap ceramic 8.2uf 16v x5r 1210 - C1210C825K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3149-2-ND.
CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU
 Order 'cap ceramic 8.2uf 16v x5r 1210 - C1210C825K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3149-6-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
 Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-1-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
 Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-2-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
 Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-1-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
 Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-2-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
 Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1630-1-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
 Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1630-2-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
 Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2572-1-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
 Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2572-2-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
 Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1630-6-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
 Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-6-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
 Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-6-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
 Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2572-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU Next: CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU