CAP CERAMIC 5.6UF 16V X5R 1210 - C1210C565K4PACTU
| Digi-Key Part Number | 399-3147-1-ND |
10 100 500 1000 |
2.42000 1.43000 .82500 .57200 |
Extended Price
24.20 143.00 412.50 572.00 |
| Manufacturer Part Number | C1210C565K4PACTU | |||
| Description | CAP CERAMIC 5.6UF 16V X5R 1210 | |||
| Quantity Available | 2220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C565K4PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 5.6µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C565K4PACTU C1210C565K4PACTU 399 3147 1 ND 39931471ND 399-3147-1 |
C1210C565K4PACTU Specification Sheet
CAP CERAMIC 5.6UF 16V X5R 1210 - C1210C565K4PACTU (399-3147-1-ND)
Related parts:CAP CERAMIC 5.6UF 16V X5R 1210 - C1210C565K4PACTU
Order 'cap ceramic 5.6uf 16v x5r 1210 - C1210C565K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3147-1-ND.
CAP CERAMIC 5.6UF 16V X5R 1210 - C1210C565K4PACTU
Order 'cap ceramic 5.6uf 16v x5r 1210 - C1210C565K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3147-6-ND.
CAP CERAMIC 5.6UF 16V X5R 1210 - C1210C565K4PACTU
Order 'cap ceramic 5.6uf 16v x5r 1210 - C1210C565K4PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3147-2-ND.
CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU
Order 'cap ceramic 8.2uf 16v x5r 1210 - C1210C825K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3149-1-ND.
CAP CERAMIC 8.2UF 16V X5R 1210 - C1210C825K4PACTU
Order 'cap ceramic 8.2uf 16v x5r 1210 - C1210C825K4PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3149-6-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-1-ND.
CAP CERM 4.7UF 10% 16V X5R 1210 - 1210YD475KAT2A
Order 'cap cerm 4.7uf 10% 16v x5r 1210 - 1210YD475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1628-2-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-1-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-2-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1630-1-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1630-2-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2572-1-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2572-2-ND.
CAP CERM 22UF 10% 16V X5R 1210 - 1210YD226KAT2A
Order 'cap cerm 22uf 10% 16v x5r 1210 - 1210YD226KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1630-6-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-6-ND.
Send this link via E-Mail
Help With This Screen