Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERAMIC 3.9UF 25V X5R 1210 - C1210C395K3PACTU

Digi-Key Part Number 399-3145-1-ND
Price Break
10
100
500
1000
Unit Price
1.81500
1.07250
.61876
.42900
Extended Price
18.15
107.25
309.38
429.00
Manufacturer Part NumberC1210C395K3PACTU
DescriptionCAP CERAMIC 3.9UF 25V X5R 1210
Quantity Available 1710
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1210C395K3PACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance3.9µF
Voltage - Rated25V
Tolerance±10%
Package / Case1210 (3225 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1210C395K3PACTU
C1210C395K3PACTU
399 3145 1 ND
39931451ND
399-3145-1

C1210C395K3PACTU Specification Sheet

Image of CAP CERAMIC 3.9UF 25V X5R 1210 - C1210C395K3PACTU

CAP CERAMIC 3.9UF 25V X5R 1210 - C1210C395K3PACTU (399-3145-1-ND)

Related parts:
CAP CERAMIC 3.9UF 25V X5R 1210 - C1210C395K3PACTU
 Order 'cap ceramic 3.9uf 25v x5r 1210 - C1210C395K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3145-1-ND.
CAP CERAMIC 3.9UF 25V X5R 1210 - C1210C395K3PACTU
 Order 'cap ceramic 3.9uf 25v x5r 1210 - C1210C395K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3145-2-ND.
CAP CERAMIC 3.9UF 25V X5R 1210 - C1210C395K3PACTU
 Order 'cap ceramic 3.9uf 25v x5r 1210 - C1210C395K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3145-6-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
 Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-1-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
 Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-2-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
 Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-1-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
 Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-2-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
 Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-6-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
 Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-6-ND.
CAP CERAMIC 2.7UF 25V X5R 1210 - C1210C275K3PACTU
 Order 'cap ceramic 2.7uf 25v x5r 1210 - C1210C275K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3143-1-ND.
CAP CERAMIC 2.7UF 25V X5R 1210 - C1210C275K3PACTU
 Order 'cap ceramic 2.7uf 25v x5r 1210 - C1210C275K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3143-2-ND.
CAP CERAMIC 3.3UF 25V X5R 1210 - C1210C335K3PACTU
 Order 'cap ceramic 3.3uf 25v x5r 1210 - C1210C335K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3144-1-ND.
CAP CERAMIC 3.3UF 25V X5R 1210 - C1210C335K3PACTU
 Order 'cap ceramic 3.3uf 25v x5r 1210 - C1210C335K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3144-2-ND.
CAP CERAMIC 4.7UF 25V X5R 1210 - C1210C475K3PACTU
 Order 'cap ceramic 4.7uf 25v x5r 1210 - C1210C475K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3146-1-ND.
CAP CERAMIC 4.7UF 25V X5R 1210 - C1210C475K3PACTU
 Order 'cap ceramic 4.7uf 25v x5r 1210 - C1210C475K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3146-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERAMIC 3.9UF 25V X5R 1206 - C1206C395K3PACTU Next: CAP CERAMIC 3.9UF 25V X5R 1210 - C1210C395K3PACTU