INDUCTOR 2.2NH 300MA 0402 - LQG15HS2N2S02D - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 2.2nH 300mA 0402 (1005 metric) Murata Electronics North America - LQG15HS2N2S02D
| Digi-Key Part Number | 490-2614-2-ND |
10000 30000 60000 100000 130000 |
.02048 .01931 .01872 .01755 .01638 |
Extended Price
204.80 579.30 1123.20 1755.00 2129.40 |
| Manufacturer Part Number | LQG15HS2N2S02D | |||
| Description | INDUCTOR 2.2NH 300MA 0402 | |||
| Quantity Available | 40000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LQG15HS2N2S02D |
| Vendor | Murata Electronics North America |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2nH |
| Tolerance | ±0.3nH |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 8 @ 100MHz |
| Self Resonant Freq | 6GHz |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Shielding | - |
| Applications | High Frequency |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LQG15HS2N2S02D LQG15HS2N2S02D 490 2614 2 ND 49026142ND 490-2614-2 |
LQG15HS2N2S02D Specification Sheet
INDUCTOR 2.2NH 300MA 0402 - LQG15HS2N2S02D (490-2614-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 2.2nH 300mA 0402 (1005 metric) Murata Electronics North America - LQG15HS2N2S02DINDUCTOR 2.2NH 300MA 0402 - LQG15HS2N2S02D
Order 'inductor 2.2nh 300ma 0402 - LQG15HS2N2S02D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2614-1-ND.
INDUCTOR 2.2NH 300MA 0402 - LQG15HS2N2S02D
Order 'inductor 2.2nh 300ma 0402 - LQG15HS2N2S02D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2614-2-ND.
INDUCTOR 2.2NH 300MA 0402 - LQG15HS2N2S02D
Order 'inductor 2.2nh 300ma 0402 - LQG15HS2N2S02D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2614-6-ND.
INDUCTOR 2.2NH 300MA 0402 - LQG15HN2N2S02D
Order 'inductor 2.2nh 300ma 0402 - LQG15HN2N2S02D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1077-1-ND.
INDUCTOR 2.2NH 300MA 0402 - LQG15HN2N2S02D
Order 'inductor 2.2nh 300ma 0402 - LQG15HN2N2S02D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1077-2-ND.
INDUCTOR 22NH 300MA 0402 - LQG15HN22NJ02D
Order 'inductor 22nh 300ma 0402 - LQG15HN22NJ02D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1089-1-ND.
INDUCTOR 22NH 300MA 0402 - LQG15HN22NJ02D
Order 'inductor 22nh 300ma 0402 - LQG15HN22NJ02D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1089-2-ND.
INDUCTOR 22NH 300MA 0402 - LQG15HS22NJ02D
Order 'inductor 22nh 300ma 0402 - LQG15HS22NJ02D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2627-1-ND.
INDUCTOR 22NH 300MA 0402 - LQG15HS22NJ02D
Order 'inductor 22nh 300ma 0402 - LQG15HS22NJ02D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2627-2-ND.
INDUCTOR 22NH 300MA 0402 - LQG15HS22NJ02D
Order 'inductor 22nh 300ma 0402 - LQG15HS22NJ02D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2627-6-ND.
INDUCTOR 1.0NH 300MA 0402 - LQG15HN1N0S02D
Order 'inductor 1.0nh 300ma 0402 - LQG15HN1N0S02D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1073-1-ND.
INDUCTOR 1.0NH 300MA 0402 - LQG15HN1N0S02D
Order 'inductor 1.0nh 300ma 0402 - LQG15HN1N0S02D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1073-2-ND.
INDUCTOR 1.2NH 300MA 0402 - LQG15HN1N2S02D
Order 'inductor 1.2nh 300ma 0402 - LQG15HN1N2S02D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1074-1-ND.
INDUCTOR 1.2NH 300MA 0402 - LQG15HN1N2S02D
Order 'inductor 1.2nh 300ma 0402 - LQG15HN1N2S02D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1074-2-ND.
INDUCTOR 1.5NH 300MA 0402 - LQG15HN1N5S02D
Order 'inductor 1.5nh 300ma 0402 - LQG15HN1N5S02D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1075-1-ND.
Options for Fixed Inductors, Coils, Choke 2.2nH 300mA 0402 (1005 metric) Murata Electronics North America - LQG15HS2N2S02D
Send this link via E-Mail
Help With This Screen
