INDUCTOR 82UH 10% 170MA 1812 - LQH43MN820K03L - Inductors, Coils, Chokes
| Digi-Key Part Number | 490-2528-6-ND |
1 10 50 100 250 500 1000 |
.63000 .52900 .47620 .42320 .37032 .31740 .26450 |
Extended Price
0.63 5.29 23.81 42.32 92.58 158.70 264.50 |
| Manufacturer Part Number | LQH43MN820K03L | |||
| Description | INDUCTOR 82UH 10% 170MA 1812 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LQH43MN820K03L |
| Vendor | Murata Electronics North America (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 82µH |
| Tolerance | ±10% |
| Series | LQH43M |
| Package / Case | 1812 (4532 metric) |
| Packaging | Digi-Reel® |
| Type | Ferrite Core |
| Current | 170mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 35 @ 1MHz |
| Self Resonant Freq | 7.5MHz |
| DC Resistance (DCR) | 2.200 Ohm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LQH43MN820K03L LQH43MN820K03L 490 2528 6 ND 49025286ND 490-2528-6 |
LQH43MN820K03L Specification Sheet
INDUCTOR 82UH 10% 170MA 1812 - LQH43MN820K03L (490-2528-6-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR 82UH 10% 170MA 1812 - LQH43MN820K03L
Order 'inductor 82uh 10% 170ma 1812 - LQH43MN820K03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2528-1-ND.
INDUCTOR 82UH 10% 170MA 1812 - LQH43MN820K03L
Order 'inductor 82uh 10% 170ma 1812 - LQH43MN820K03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2528-2-ND.
INDUCTOR 82UH 10% 170MA 1812 - LQH43MN820K03L
Order 'inductor 82uh 10% 170ma 1812 - LQH43MN820K03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2528-6-ND.
INDUCTOR 47UH 10% 170MA 1210 - LQH32CN470K23L
Order 'inductor 47uh 10% 170ma 1210 - LQH32CN470K23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2497-1-ND.
INDUCTOR 47UH 10% 170MA 1210 - LQH32CN470K23L
Order 'inductor 47uh 10% 170ma 1210 - LQH32CN470K23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2497-2-ND.
INDUCTOR 8.2UH 10% 225MA 1210 - LQH32MN8R2K23L
Order 'inductor 8.2uh 10% 225ma 1210 - LQH32MN8R2K23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2504-1-ND.
INDUCTOR 8.2UH 10% 225MA 1210 - LQH32MN8R2K23L
Order 'inductor 8.2uh 10% 225ma 1210 - LQH32MN8R2K23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2504-2-ND.
INDUCTOR 10UH 10% 650MA 1812 - LQH43CN100K03L
Order 'inductor 10uh 10% 650ma 1812 - LQH43CN100K03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2519-1-ND.
INDUCTOR 10UH 10% 650MA 1812 - LQH43CN100K03L
Order 'inductor 10uh 10% 650ma 1812 - LQH43CN100K03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2519-2-ND.
INDUCTOR 10UH 10% 650MA 1812 - LQH43CN100K03L
Order 'inductor 10uh 10% 650ma 1812 - LQH43CN100K03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2519-6-ND.
INDUCTOR 33UH 10% 310MA 1812 - LQH43CN330K03L
Order 'inductor 33uh 10% 310ma 1812 - LQH43CN330K03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2520-1-ND.
INDUCTOR 33UH 10% 310MA 1812 - LQH43CN330K03L
Order 'inductor 33uh 10% 310ma 1812 - LQH43CN330K03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2520-2-ND.
INDUCTOR 33UH 10% 310MA 1812 - LQH43CN330K03L
Order 'inductor 33uh 10% 310ma 1812 - LQH43CN330K03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2520-6-ND.
INDUCTOR 47UH 10% 280MA 1812 - LQH43CN470K03L
Order 'inductor 47uh 10% 280ma 1812 - LQH43CN470K03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2521-1-ND.
INDUCTOR 47UH 10% 280MA 1812 - LQH43CN470K03L
Order 'inductor 47uh 10% 280ma 1812 - LQH43CN470K03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2521-2-ND.
Send this link via E-Mail
Help With This Screen