CAP CERAMIC 2.7UF 25V X5R 1210 - C1210C275K3PACTU
| Digi-Key Part Number | 399-3143-1-ND |
10 100 500 1000 |
1.48500 .87750 .50626 .35100 |
Extended Price
14.85 87.75 253.13 351.00 |
| Manufacturer Part Number | C1210C275K3PACTU | |||
| Description | CAP CERAMIC 2.7UF 25V X5R 1210 | |||
| Quantity Available | 570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C275K3PACTU |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.7µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C275K3PACTU C1210C275K3PACTU 399 3143 1 ND 39931431ND 399-3143-1 |
C1210C275K3PACTU Specification Sheet
CAP CERAMIC 2.7UF 25V X5R 1210 - C1210C275K3PACTU (399-3143-1-ND)
Related parts:CAP CERAMIC 2.7UF 25V X5R 1210 - C1210C275K3PACTU
Order 'cap ceramic 2.7uf 25v x5r 1210 - C1210C275K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3143-1-ND.
CAP CERAMIC 2.7UF 25V X5R 1210 - C1210C275K3PACTU
Order 'cap ceramic 2.7uf 25v x5r 1210 - C1210C275K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3143-2-ND.
CAP CERAMIC 2.7UF 25V X5R 1210 - C1210C275K3PACTU
Order 'cap ceramic 2.7uf 25v x5r 1210 - C1210C275K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3143-6-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-1-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-2-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-1-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-2-ND.
CAP CERM 4.7UF 10% 25V X5R 1210 - 12103D475KAT2A
Order 'cap cerm 4.7uf 10% 25v x5r 1210 - 12103D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1626-6-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-6-ND.
CAP CERAMIC 3.3UF 25V X5R 1210 - C1210C335K3PACTU
Order 'cap ceramic 3.3uf 25v x5r 1210 - C1210C335K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3144-1-ND.
CAP CERAMIC 3.3UF 25V X5R 1210 - C1210C335K3PACTU
Order 'cap ceramic 3.3uf 25v x5r 1210 - C1210C335K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3144-2-ND.
CAP CERAMIC 3.9UF 25V X5R 1210 - C1210C395K3PACTU
Order 'cap ceramic 3.9uf 25v x5r 1210 - C1210C395K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3145-1-ND.
CAP CERAMIC 3.9UF 25V X5R 1210 - C1210C395K3PACTU
Order 'cap ceramic 3.9uf 25v x5r 1210 - C1210C395K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3145-2-ND.
CAP CERAMIC 4.7UF 25V X5R 1210 - C1210C475K3PACTU
Order 'cap ceramic 4.7uf 25v x5r 1210 - C1210C475K3PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3146-1-ND.
CAP CERAMIC 4.7UF 25V X5R 1210 - C1210C475K3PACTU
Order 'cap ceramic 4.7uf 25v x5r 1210 - C1210C475K3PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3146-2-ND.
Send this link via E-Mail
Help With This Screen