INDUCTOR 3.3UH 20% 800MA 1812 - LQH43CN3R3M03L
| Digi-Key Part Number | 490-2516-1-ND |
1 10 50 100 250 500 1000 |
.64000 .53200 .47880 .42560 .37240 .31920 .26600 |
Extended Price
0.64 5.32 23.94 42.56 93.10 159.60 266.00 |
| Manufacturer Part Number | LQH43CN3R3M03L | |||
| Description | INDUCTOR 3.3UH 20% 800MA 1812 | |||
| Quantity Available | 701 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LQH43CN3R3M03L |
| Vendor | Murata Electronics North America (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 3.3µH |
| Tolerance | ±20% |
| Series | LQH43C |
| Package / Case | 1812 (4532 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 800mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 47MHz |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LQH43CN3R3M03L LQH43CN3R3M03L 490 2516 1 ND 49025161ND 490-2516-1 |
LQH43CN3R3M03L Specification Sheet
INDUCTOR 3.3UH 20% 800MA 1812 - LQH43CN3R3M03L (490-2516-1-ND)
Related parts :INDUCTOR 3.3UH 20% 800MA 1812 - LQH43CN3R3M03L
Order 'inductor 3.3uh 20% 800ma 1812 - LQH43CN3R3M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2516-1-ND.
INDUCTOR 3.3UH 20% 800MA 1812 - LQH43CN3R3M03L
Order 'inductor 3.3uh 20% 800ma 1812 - LQH43CN3R3M03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2516-2-ND.
INDUCTOR 3.3UH 20% 800MA 1812 - LQH43CN3R3M03L
Order 'inductor 3.3uh 20% 800ma 1812 - LQH43CN3R3M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2516-6-ND.
INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L
Order 'inductor 1.0uh 20% 800ma 1210 - LQH32CN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2493-1-ND.
INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L
Order 'inductor 1.0uh 20% 800ma 1210 - LQH32CN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2493-2-ND.
INDUCTOR 1.0UH 20% 1080MA 1812 - LQH43CN1R0M03L
Order 'inductor 1.0uh 20% 1080ma 1812 - LQH43CN1R0M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2514-1-ND.
INDUCTOR 1.0UH 20% 1080MA 1812 - LQH43CN1R0M03L
Order 'inductor 1.0uh 20% 1080ma 1812 - LQH43CN1R0M03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2514-2-ND.
INDUCTOR 1.0UH 20% 1080MA 1812 - LQH43CN1R0M03L
Order 'inductor 1.0uh 20% 1080ma 1812 - LQH43CN1R0M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2514-6-ND.
INDUCTOR 2.2UH 20% 900MA 1812 - LQH43CN2R2M03L
Order 'inductor 2.2uh 20% 900ma 1812 - LQH43CN2R2M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2515-1-ND.
INDUCTOR 2.2UH 20% 900MA 1812 - LQH43CN2R2M03L
Order 'inductor 2.2uh 20% 900ma 1812 - LQH43CN2R2M03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2515-2-ND.
INDUCTOR 2.2UH 20% 900MA 1812 - LQH43CN2R2M03L
Order 'inductor 2.2uh 20% 900ma 1812 - LQH43CN2R2M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2515-6-ND.
INDUCTOR 4.7UH 20% 750MA 1812 - LQH43CN4R7M03L
Order 'inductor 4.7uh 20% 750ma 1812 - LQH43CN4R7M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2517-1-ND.
INDUCTOR 4.7UH 20% 750MA 1812 - LQH43CN4R7M03L
Order 'inductor 4.7uh 20% 750ma 1812 - LQH43CN4R7M03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2517-2-ND.
INDUCTOR 4.7UH 20% 750MA 1812 - LQH43CN4R7M03L
Order 'inductor 4.7uh 20% 750ma 1812 - LQH43CN4R7M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2517-6-ND.
INDUCTOR 6.8UH 20% 720MA 1812 - LQH43CN6R8M03L
Order 'inductor 6.8uh 20% 720ma 1812 - LQH43CN6R8M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2518-1-ND.
Send this link via E-Mail
Help With This Screen