INDUCTOR 2.2UH 20% 600MA 1210 - LQH32CN2R2M23L
| Digi-Key Part Number | 490-2494-1-ND |
1 10 50 100 250 500 1000 |
.39000 .32300 .29080 .25840 .22612 .19380 .16150 |
Extended Price
0.39 3.23 14.54 25.84 56.53 96.90 161.50 |
| Manufacturer Part Number | LQH32CN2R2M23L | |||
| Description | INDUCTOR 2.2UH 20% 600MA 1210 | |||
| Quantity Available | 739 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LQH32CN2R2M23L |
| Vendor | Murata Electronics North America (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2µH |
| Tolerance | ±20% |
| Series | LQH32C_23 |
| Package / Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ferrite Core |
| Current | 600mA |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 64MHz |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LQH32CN2R2M23L LQH32CN2R2M23L 490 2494 1 ND 49024941ND 490-2494-1 |
LQH32CN2R2M23L Specification Sheet
INDUCTOR 2.2UH 20% 600MA 1210 - LQH32CN2R2M23L (490-2494-1-ND)
Related parts:INDUCTOR 2.2UH 20% 600MA 1210 - LQH32CN2R2M23L
Order 'inductor 2.2uh 20% 600ma 1210 - LQH32CN2R2M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2494-1-ND.
INDUCTOR 2.2UH 20% 600MA 1210 - LQH32CN2R2M23L
Order 'inductor 2.2uh 20% 600ma 1210 - LQH32CN2R2M23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2494-2-ND.
INDUCTOR 2.2UH 20% 600MA 1210 - LQH32CN2R2M23L
Order 'inductor 2.2uh 20% 600ma 1210 - LQH32CN2R2M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2494-6-ND.
INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L
Order 'inductor 1.0uh 20% 800ma 1210 - LQH32CN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2493-1-ND.
INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L
Order 'inductor 1.0uh 20% 800ma 1210 - LQH32CN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2493-2-ND.
INDUCTOR 4.7UH 20% 450MA 1210 - LQH32CN4R7M23L
Order 'inductor 4.7uh 20% 450ma 1210 - LQH32CN4R7M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2495-1-ND.
INDUCTOR 4.7UH 20% 450MA 1210 - LQH32CN4R7M23L
Order 'inductor 4.7uh 20% 450ma 1210 - LQH32CN4R7M23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2495-2-ND.
INDUCTOR 1.0UH 20% 445MA 1210 - LQH32MN1R0M23L
Order 'inductor 1.0uh 20% 445ma 1210 - LQH32MN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2500-1-ND.
INDUCTOR 1.0UH 20% 445MA 1210 - LQH32MN1R0M23L
Order 'inductor 1.0uh 20% 445ma 1210 - LQH32MN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2500-2-ND.
INDUCTOR 1.0UH 20% 800MA 1210 - LQH32CN1R0M23L
Order 'inductor 1.0uh 20% 800ma 1210 - LQH32CN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2493-6-ND.
INDUCTOR 4.7UH 20% 450MA 1210 - LQH32CN4R7M23L
Order 'inductor 4.7uh 20% 450ma 1210 - LQH32CN4R7M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2495-6-ND.
INDUCTOR 1.0UH 20% 445MA 1210 - LQH32MN1R0M23L
Order 'inductor 1.0uh 20% 445ma 1210 - LQH32MN1R0M23L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2500-6-ND.
INDUCTOR CER ML 2.2UH 600MA 0805 - LQM21PN2R2MC0D
Order 'inductor cer ml 2.2uh 600ma 0805 - LQM21PN2R2MC0D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4994-1-ND.
INDUCTOR CER ML 2.2UH 600MA 0805 - LQM21PN2R2MC0D
Order 'inductor cer ml 2.2uh 600ma 0805 - LQM21PN2R2MC0D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4994-2-ND.
INDUCTOR CER ML 2.2UH 600MA 0805 - LQM21PN2R2MC0D
Order 'inductor cer ml 2.2uh 600ma 0805 - LQM21PN2R2MC0D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4994-6-ND.
Send this link via E-Mail
Help With This Screen