INDUCTOR 6.2NH 750MA 0603 - LQW18AN6N2D00D
| Digi-Key Part Number | 490-1163-1-ND |
1 10 50 100 250 500 1000 |
.39000 .32900 .29620 .26320 .23032 .19740 .16450 |
Extended Price
0.39 3.29 14.81 26.32 57.58 98.70 164.50 |
| Manufacturer Part Number | LQW18AN6N2D00D | |||
| Description | INDUCTOR 6.2NH 750MA 0603 | |||
| Quantity Available | 3946 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LQW18AN6N2D00D |
| Vendor | Murata Electronics North America (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.2nH |
| Tolerance | ±0.5nH |
| Series | LQW18A |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Type | Air Core |
| Current | 750mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 35 @ 250MHz |
| Self Resonant Freq | 6GHz |
| DC Resistance (DCR) | 82.00 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LQW18AN6N2D00D LQW18AN6N2D00D 490 1163 1 ND 49011631ND 490-1163-1 |
LQW18AN6N2D00D Specification Sheet
INDUCTOR 6.2NH 750MA 0603 - LQW18AN6N2D00D (490-1163-1-ND)
Related parts :INDUCTOR 6.2NH 750MA 0603 - LQW18AN6N2D00D
Order 'inductor 6.2nh 750ma 0603 - LQW18AN6N2D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1163-1-ND.
INDUCTOR 6.2NH 750MA 0603 - LQW18AN6N2D00D
Order 'inductor 6.2nh 750ma 0603 - LQW18AN6N2D00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1163-2-ND.
INDUCTOR 6.2NH 750MA 0603 - LQW18AN6N2D00D
Order 'inductor 6.2nh 750ma 0603 - LQW18AN6N2D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1163-6-ND.
INDUCTOR 5.6NH 750MA 0603 - LQW18AN5N6D00D
Order 'inductor 5.6nh 750ma 0603 - LQW18AN5N6D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1164-1-ND.
INDUCTOR 5.6NH 750MA 0603 - LQW18AN5N6D00D
Order 'inductor 5.6nh 750ma 0603 - LQW18AN5N6D00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1164-2-ND.
INDUCTOR 5.6NH 750MA 0603 - LQW18AN5N6D00D
Order 'inductor 5.6nh 750ma 0603 - LQW18AN5N6D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1164-6-ND.
INDUCTOR 6.8NH 750MA 0603 - LQW18AN6N8D00D
Order 'inductor 6.8nh 750ma 0603 - LQW18AN6N8D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1165-1-ND.
INDUCTOR 6.8NH 750MA 0603 - LQW18AN6N8D00D
Order 'inductor 6.8nh 750ma 0603 - LQW18AN6N8D00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1165-2-ND.
INDUCTOR 6.8NH 750MA 0603 - LQW18AN6N8D00D
Order 'inductor 6.8nh 750ma 0603 - LQW18AN6N8D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1165-6-ND.
INDUCTOR 7.5NH 750MA 0603 - LQW18AN7N5D00D
Order 'inductor 7.5nh 750ma 0603 - LQW18AN7N5D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1166-1-ND.
INDUCTOR 7.5NH 750MA 0603 - LQW18AN7N5D00D
Order 'inductor 7.5nh 750ma 0603 - LQW18AN7N5D00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1166-2-ND.
INDUCTOR 7.5NH 750MA 0603 - LQW18AN7N5D00D
Order 'inductor 7.5nh 750ma 0603 - LQW18AN7N5D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1166-6-ND.
INDUCTOR 4.7UH 20% 750MA 1812 - LQH43CN4R7M03L
Order 'inductor 4.7uh 20% 750ma 1812 - LQH43CN4R7M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2517-1-ND.
INDUCTOR 4.7UH 20% 750MA 1812 - LQH43CN4R7M03L
Order 'inductor 4.7uh 20% 750ma 1812 - LQH43CN4R7M03L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2517-2-ND.
INDUCTOR 4.7UH 20% 750MA 1812 - LQH43CN4R7M03L
Order 'inductor 4.7uh 20% 750ma 1812 - LQH43CN4R7M03L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-2517-6-ND.
Send this link via E-Mail
Help With This Screen