3.3µF Ceramic Capacitor Kemet 0805 (2012 metric) 10V C0805C335K8PACTU
CAP CERAMIC 3.3UF 10V X5R 0805 - C0805C335K8PACTU
| Digi-Key Part Number | 399-3129-2-ND |
2500 10000 25000 |
.04700 .03600 .03500 |
Extended Price
117.50 360.00 875.00 |
| Manufacturer Part Number | C0805C335K8PACTU | |||
| Description | CAP CERAMIC 3.3UF 10V X5R 0805 | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C335K8PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 3.3µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Thickness | 0.6mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C335K8PACTU C0805C335K8PACTU 399 3129 2 ND 39931292ND 399-3129-2 |
C0805C335K8PACTU Specification Sheet
CAP CERAMIC 3.3UF 10V X5R 0805 - C0805C335K8PACTU (399-3129-2-ND)
Related parts 3.3µF Ceramic Capacitor Kemet 0805 (2012 metric) 10V C0805C335K8PACTU3.3µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 10V C0805C335K8PACTU
Order 'cap ceramic 3.3uf 10v x5r 0805 - C0805C335K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3129-1-ND.
3.3µF Ceramic Capacitor Kemet 0805 (2012 metric) 10V C0805C335K8PACTU
Order 'cap ceramic 3.3uf 10v x5r 0805 - C0805C335K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3129-2-ND.
3.3µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 10V C0805C335K8PACTU
Order 'cap ceramic 3.3uf 10v x5r 0805 - C0805C335K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3129-6-ND.
2.2µF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 10V ECJ-2FB1A225K
Order 'cap ceramic 2.2uf 10v x5r 0805 - ECJ-2FB1A225K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2324TR-ND.
4.7µF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 10V ECJ-2FB1A475K
Order 'cap ceramic 4.7uf 10v x5r 0805 - ECJ-2FB1A475K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2325TR-ND.
10µF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 10V ECJ-2FB1A106K
Order 'cap ceramic 10uf 10v x5r 0805 - ECJ-2FB1A106K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2403TR-ND.
4.7µF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 10V ECJ-GVB1A475M
Order 'cap ceramic 4.7uf 10v x5r 0805 - ECJ-GVB1A475M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2407TR-ND.
10µF Ceramic Capacitor Panasonic - ECG 0805 (2012 metric) 10V ECJ-GVB1A106M
Order 'cap ceramic 10uf 10v x5r 0805 - ECJ-GVB1A106M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2431TR-ND.
1.2µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 10V C0805C125K8PACTU
Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3119-1-ND.
1.2µF Ceramic Capacitor Kemet 0805 (2012 metric) 10V C0805C125K8PACTU
Order 'cap ceramic 1.2uf 10v x5r 0805 - C0805C125K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3119-2-ND.
1.5µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 10V C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3121-1-ND.
1.5µF Ceramic Capacitor Kemet 0805 (2012 metric) 10V C0805C155K8PACTU
Order 'cap ceramic 1.5uf 10v x5r 0805 - C0805C155K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3121-2-ND.
1.8µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 10V C0805C185K8PACTU
Order 'cap ceramic 1.8uf 10v x5r 0805 - C0805C185K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3123-1-ND.
1.8µF Ceramic Capacitor Kemet 0805 (2012 metric) 10V C0805C185K8PACTU
Order 'cap ceramic 1.8uf 10v x5r 0805 - C0805C185K8PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3123-2-ND.
2.2µF Ceramic Capacitor Kemet (VA) 0805 (2012 metric) 10V C0805C225K8PACTU
Order 'cap ceramic 2.2uf 10v x5r 0805 - C0805C225K8PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3125-1-ND.
Options for 3.3µF Ceramic Capacitor Kemet 0805 (2012 metric) 10V C0805C335K8PACTU
Send this link via E-Mail
Help With This Screen
