CAP CERAMIC 2.7UF 6.3V X5R 0805 - C0805C275K9PACTU - Capacitors
| Digi-Key Part Number | 399-3128-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | C0805C275K9PACTU | |||
| Description | CAP CERAMIC 2.7UF 6.3V X5R 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0805C275K9PACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 2.7µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0805C275K9PACTU C0805C275K9PACTU 399 3128 2 ND 39931282ND 399-3128-2 |
C0805C275K9PACTU Specification Sheet
CAP CERAMIC 2.7UF 6.3V X5R 0805 - C0805C275K9PACTU (399-3128-2-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 2.7UF 6.3V X5R 0805 - C0805C275K9PACTU
Order 'cap ceramic 2.7uf 6.3v x5r 0805 - C0805C275K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3128-1-ND.
CAP CERAMIC 2.7UF 6.3V X5R 0805 - C0805C275K9PACTU
Order 'cap ceramic 2.7uf 6.3v x5r 0805 - C0805C275K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3128-2-ND.
CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU
Order 'cap ceramic 1.2uf 6.3v x5r 0805 - C0805C125K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3120-1-ND.
CAP CERAMIC 1.2UF 6.3V X5R 0805 - C0805C125K9PACTU
Order 'cap ceramic 1.2uf 6.3v x5r 0805 - C0805C125K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3120-2-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0805 - C0805C155K9PACTU
Order 'cap ceramic 1.5uf 6.3v x5r 0805 - C0805C155K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3122-1-ND.
CAP CERAMIC 1.5UF 6.3V X5R 0805 - C0805C155K9PACTU
Order 'cap ceramic 1.5uf 6.3v x5r 0805 - C0805C155K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3122-2-ND.
CAP CERAMIC 1.8UF 6.3V X5R 0805 - C0805C185K9PACTU
Order 'cap ceramic 1.8uf 6.3v x5r 0805 - C0805C185K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3124-1-ND.
CAP CERAMIC 1.8UF 6.3V X5R 0805 - C0805C185K9PACTU
Order 'cap ceramic 1.8uf 6.3v x5r 0805 - C0805C185K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3124-2-ND.
CAP CERAMIC 2.2UF 6.3V X5R 0805 - C0805C225K9PACTU
Order 'cap ceramic 2.2uf 6.3v x5r 0805 - C0805C225K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3126-1-ND.
CAP CERAMIC 2.2UF 6.3V X5R 0805 - C0805C225K9PACTU
Order 'cap ceramic 2.2uf 6.3v x5r 0805 - C0805C225K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3126-2-ND.
CAP CERAMIC 3.3UF 6.3V X5R 0805 - C0805C335K9PACTU
Order 'cap ceramic 3.3uf 6.3v x5r 0805 - C0805C335K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3130-1-ND.
CAP CERAMIC 3.3UF 6.3V X5R 0805 - C0805C335K9PACTU
Order 'cap ceramic 3.3uf 6.3v x5r 0805 - C0805C335K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3130-2-ND.
CAP CERAMIC 3.9UF 6.3V X5R 0805 - C0805C395K9PACTU
Order 'cap ceramic 3.9uf 6.3v x5r 0805 - C0805C395K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3132-1-ND.
CAP CERAMIC 3.9UF 6.3V X5R 0805 - C0805C395K9PACTU
Order 'cap ceramic 3.9uf 6.3v x5r 0805 - C0805C395K9PACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3132-2-ND.
CAP CERAMIC 4.7UF 6.3V X5R 0805 - C0805C475K9PACTU
Order 'cap ceramic 4.7uf 6.3v x5r 0805 - C0805C475K9PACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3134-1-ND.
Send this link via E-Mail
Help With This Screen
