INDUCTOR 47NH 50MA 0603 - LQM18NN47NM00D - Inductors, Coils, Chokes
| Digi-Key Part Number | 490-1110-6-ND |
1 10 50 100 250 500 1000 |
.23000 .19300 .17380 .15440 .13512 .11580 .09650 |
Extended Price
0.23 1.93 8.69 15.44 33.78 57.90 96.50 |
| Manufacturer Part Number | LQM18NN47NM00D | |||
| Description | INDUCTOR 47NH 50MA 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LQM18NN47NM00D |
| Vendor | Murata Electronics North America (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 47nH |
| Tolerance | ±10% |
| Series | LQM18N |
| Package / Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Type | Ferrite Core |
| Current | 50mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 10 @ 50MHz |
| Self Resonant Freq | 260MHz |
| DC Resistance (DCR) | 300.0 mOhm Max |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LQM18NN47NM00D LQM18NN47NM00D 490 1110 6 ND 49011106ND 490-1110-6 |
LQM18NN47NM00D Specification Sheet
INDUCTOR 47NH 50MA 0603 - LQM18NN47NM00D (490-1110-6-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes:INDUCTOR 47NH 50MA 0603 - LQM18NN47NM00D
Order 'inductor 47nh 50ma 0603 - LQM18NN47NM00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1110-1-ND.
INDUCTOR 47NH 50MA 0603 - LQM18NN47NM00D
Order 'inductor 47nh 50ma 0603 - LQM18NN47NM00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1110-6-ND.
INDUCTOR 47NH 50MA 0603 - LQM18NN47NM00D
Order 'inductor 47nh 50ma 0603 - LQM18NN47NM00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1110-2-ND.
INDUCTOR 4.7NH 450MA 0603 - LQG18HN4N7S00D
Order 'inductor 4.7nh 450ma 0603 - LQG18HN4N7S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1106-1-ND.
INDUCTOR 4.7NH 450MA 0603 - LQG18HN4N7S00D
Order 'inductor 4.7nh 450ma 0603 - LQG18HN4N7S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1106-6-ND.
INDUCTOR 100NH 50MA 0603 - LQM18NNR10K00D
Order 'inductor 100nh 50ma 0603 - LQM18NNR10K00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1111-1-ND.
INDUCTOR 100NH 50MA 0603 - LQM18NNR10K00D
Order 'inductor 100nh 50ma 0603 - LQM18NNR10K00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1111-6-ND.
INDUCTOR 4.7NH 850MA 0603 - LQW18AN4N7D00D
Order 'inductor 4.7nh 850ma 0603 - LQW18AN4N7D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1162-1-ND.
INDUCTOR 4.7NH 850MA 0603 - LQW18AN4N7D00D
Order 'inductor 4.7nh 850ma 0603 - LQW18AN4N7D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1162-6-ND.
INDUCTOR 10UH 50MA 0603 - LQM18FN100M00D
Order 'inductor 10uh 50ma 0603 - LQM18FN100M00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4025-1-ND.
INDUCTOR 68NH 50MA 0603 - LQM18NN68NM00D
Order 'inductor 68nh 50ma 0603 - LQM18NN68NM00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4032-1-ND.
INDUCTOR 150NH 50MA 0603 - LQM18NNR15K00D
Order 'inductor 150nh 50ma 0603 - LQM18NNR15K00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4033-1-ND.
INDUCTOR 220NH 50MA 0603 - LQM18NNR22K00D
Order 'inductor 220nh 50ma 0603 - LQM18NNR22K00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4034-1-ND.
INDUCTOR 47NH 50MA 0201 - LQP03TN47NJ04D
Order 'inductor 47nh 50ma 0201 - LQP03TN47NJ04D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4088-1-ND.
INDUCTOR 10UH 50MA 0603 - LQM18FN100M00D
Order 'inductor 10uh 50ma 0603 - LQM18FN100M00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4025-6-ND.
Send this link via E-Mail
Help With This Screen