Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America - LQG18HN2N2S00D
INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D - Inductors, Coils, Chokes
| Digi-Key Part Number | 490-1102-2-ND |
4000 8000 12000 28000 52000 100000 |
.06125 .05775 .05600 .05250 .04900 .04375 |
Extended Price
245.00 462.00 672.00 1470.00 2548.00 4375.00 |
| Manufacturer Part Number | LQG18HN2N2S00D | |||
| Description | INDUCTOR 2.2NH 500MA 0603 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LQG18HN2N2S00D |
| Vendor | Murata Electronics North America |
| Category | Inductors, Coils, Chokes |
| Inductance | 2.2nH |
| Tolerance | ±0.3nH |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 500mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 12 @ 100MHz |
| Self Resonant Freq | 6GHz |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Shielding | - |
| Applications | High Frequency |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -40°C ~ 85°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LQG18HN2N2S00D LQG18HN2N2S00D 490 1102 2 ND 49011022ND 490-1102-2 |
LQG18HN2N2S00D Specification Sheet
INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D (490-1102-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America - LQG18HN2N2S00DFixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN2N2S00D
Order 'inductor 2.2nh 500ma 0603 - LQG18HN2N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1102-1-ND.
Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America - LQG18HN2N2S00D
Order 'inductor 2.2nh 500ma 0603 - LQG18HN2N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1102-2-ND.
Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN2N2S00D
Order 'inductor 2.2nh 500ma 0603 - LQG18HN2N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1102-6-ND.
Fixed Inductors, Coils, Choke 22nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQW18AN22NJ00D
Order 'inductor 22nh 500ma 0603 - LQW18AN22NJ00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1173-1-ND.
Fixed Inductors, Coils, Choke 22nH 500mA 0603 (1608 metric) Murata Electronics North America - LQW18AN22NJ00D
Order 'inductor 22nh 500ma 0603 - LQW18AN22NJ00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1173-2-ND.
Fixed Inductors, Coils, Choke 22nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQW18AN22NJ00D
Order 'inductor 22nh 500ma 0603 - LQW18AN22NJ00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1173-6-ND.
Fixed Inductors, Coils, Choke 2.2nH 700mA 0603 (1608 metric) Murata Electronics North America (VA) - LQW18AN2N2D00D
Order 'inductor 2.2nh 700ma 0603 - LQW18AN2N2D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1158-1-ND.
Fixed Inductors, Coils, Choke 2.2nH 700mA 0603 (1608 metric) Murata Electronics North America - LQW18AN2N2D00D
Order 'inductor 2.2nh 700ma 0603 - LQW18AN2N2D00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1158-2-ND.
Fixed Inductors, Coils, Choke 2.2nH 700mA 0603 (1608 metric) Murata Electronics North America (VA) - LQW18AN2N2D00D
Order 'inductor 2.2nh 700ma 0603 - LQW18AN2N2D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1158-6-ND.
Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN1N2S00D
Order 'inductor 1.2nh 500ma 0603 - LQG18HN1N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1099-1-ND.
Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Murata Electronics North America - LQG18HN1N2S00D
Order 'inductor 1.2nh 500ma 0603 - LQG18HN1N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1099-2-ND.
Fixed Inductors, Coils, Choke 1.2nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN1N2S00D
Order 'inductor 1.2nh 500ma 0603 - LQG18HN1N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1099-6-ND.
Fixed Inductors, Coils, Choke 1.5nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN1N5S00D
Order 'inductor 1.5nh 500ma 0603 - LQG18HN1N5S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1100-1-ND.
Fixed Inductors, Coils, Choke 1.5nH 500mA 0603 (1608 metric) Murata Electronics North America - LQG18HN1N5S00D
Order 'inductor 1.5nh 500ma 0603 - LQG18HN1N5S00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1100-2-ND.
Fixed Inductors, Coils, Choke 1.5nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN1N5S00D
Order 'inductor 1.5nh 500ma 0603 - LQG18HN1N5S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1100-6-ND.
Options for Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America - LQG18HN2N2S00D
Send this link via E-Mail
Help With This Screen
