Keywords:





INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN2N2S00D

Digi-Key Part Number 490-1102-1-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
.21000
.17500
.15760
.14000
.12252
.10500
.08750
Extended Price
0.21
1.75
7.88
14.00
30.63
52.50
87.50
Manufacturer Part NumberLQG18HN2N2S00D
DescriptionINDUCTOR 2.2NH 500MA 0603
Quantity Available 4070
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN2N2S00D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN2N2S00D
Technical/Catalog InformationLQG18HN2N2S00D
VendorMurata Electronics North America (VA)
CategoryInductors, Coils, Chokes
Inductance2.2nH
Tolerance±0.3nH
Package / Case0603 (1608 metric)
PackagingCut Tape (CT)
Type-
Current 500mA
Mounting TypeSurface Mount
Q @ Freq12 @ 100MHz
Self Resonant Freq6GHz
DC Resistance (DCR)100.0 mOhm Max
Shielding-
ApplicationsHigh Frequency
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Operating Temperature-40°C ~ 85°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LQG18HN2N2S00D
LQG18HN2N2S00D
490 1102 1 ND
49011021ND
490-1102-1

LQG18HN2N2S00D Specification Sheet

Image of INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D

INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D (490-1102-1-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN2N2S00D
INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D
 Order 'inductor 2.2nh 500ma 0603 - LQG18HN2N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1102-1-ND.
INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D
 Order 'inductor 2.2nh 500ma 0603 - LQG18HN2N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1102-6-ND.
INDUCTOR 22NH 500MA 0603 - LQW18AN22NJ00D
 Order 'inductor 22nh 500ma 0603 - LQW18AN22NJ00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1173-1-ND.
INDUCTOR 22NH 500MA 0603 - LQW18AN22NJ00D
 Order 'inductor 22nh 500ma 0603 - LQW18AN22NJ00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1173-6-ND.
INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D
 Order 'inductor 2.2nh 500ma 0603 - LQG18HN2N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1102-2-ND.
INDUCTOR 2.2NH 700MA 0603 - LQW18AN2N2D00D
 Order 'inductor 2.2nh 700ma 0603 - LQW18AN2N2D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1158-1-ND.
INDUCTOR 2.2NH 700MA 0603 - LQW18AN2N2D00D
 Order 'inductor 2.2nh 700ma 0603 - LQW18AN2N2D00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1158-6-ND.
INDUCTOR 22NH 500MA 0603 - LQW18AN22NJ00D
 Order 'inductor 22nh 500ma 0603 - LQW18AN22NJ00D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1173-2-ND.
INDUCTOR 1.2NH 500MA 0603 - LQG18HN1N2S00D
 Order 'inductor 1.2nh 500ma 0603 - LQG18HN1N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1099-1-ND.
INDUCTOR 1.2NH 500MA 0603 - LQG18HN1N2S00D
 Order 'inductor 1.2nh 500ma 0603 - LQG18HN1N2S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1099-6-ND.
INDUCTOR 1.5NH 500MA 0603 - LQG18HN1N5S00D
 Order 'inductor 1.5nh 500ma 0603 - LQG18HN1N5S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1100-1-ND.
INDUCTOR 1.5NH 500MA 0603 - LQG18HN1N5S00D
 Order 'inductor 1.5nh 500ma 0603 - LQG18HN1N5S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1100-6-ND.
INDUCTOR 1.8NH 500MA 0603 - LQG18HN1N8S00D
 Order 'inductor 1.8nh 500ma 0603 - LQG18HN1N8S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1101-1-ND.
INDUCTOR 1.8NH 500MA 0603 - LQG18HN1N8S00D
 Order 'inductor 1.8nh 500ma 0603 - LQG18HN1N8S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1101-6-ND.
INDUCTOR 2.7NH 500MA 0603 - LQG18HN2N7S00D
 Order 'inductor 2.7nh 500ma 0603 - LQG18HN2N7S00D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1103-1-ND.

Options for Fixed Inductors, Coils, Choke 2.2nH 500mA 0603 (1608 metric) Murata Electronics North America (VA) - LQG18HN2N2S00D
Send this link via E-Mail
Help With This Screen

INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR 2.2NH 300MA 0402 - LQG15HS2N2S02D Next: INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D
INDUCTOR 2.2NH 500MA 0603 - LQG18HN2N2S00D