INDUCTOR THIN FILM 10NH 0603 - L0603100FHLTR - Inductors, Coils, Chokes
| Digi-Key Part Number | 478-2942-1-ND |
10 100 500 1000 5000 |
.97800 .80500 .63250 .51750 .41400 |
Extended Price
9.78 80.50 316.25 517.50 2070.00 |
| Manufacturer Part Number | L0603100FHLTR | |||
| Description | INDUCTOR THIN FILM 10NH 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | L0603100FHLTR |
| Vendor | AVX Corporation (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 10nH |
| Tolerance | ±1% |
| Series | Accu-L® |
| Package / Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Type | Thin Film |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 47 @ 1.9GHz |
| Self Resonant Freq | 3.5GHz |
| DC Resistance (DCR) | 450.0 mOhm Max |
| Shielding | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L0603100FHLTR L0603100FHLTR 478 2942 1 ND 47829421ND 478-2942-1 |
L0603100FHLTR Specification Sheet
INDUCTOR THIN FILM 10NH 0603 - L0603100FHLTR (478-2942-1-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :INDUCTOR THIN FILM 10NH 0603 - L0603100FHLTR
Order 'inductor thin film 10nh 0603 - L0603100FHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2942-1-ND.
INDUCTOR THIN FILM 1.0NH 0603 - L06031R0AHLTR
Order 'inductor thin film 1.0nh 0603 - L06031R0AHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2930-1-ND.
INDUCTOR THIN FILM 10NH 0603 - L0603100FHLTR
Order 'inductor thin film 10nh 0603 - L0603100FHLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2942-2-ND.
INDUCTOR THIN FILM .56NH 0603 - L0603R56AHLTR
Order 'inductor thin film .56nh 0603 - L0603R56AHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2927-1-ND.
INDUCTOR THIN FILM .68NH 0603 - L0603R68AHLTR
Order 'inductor thin film .68nh 0603 - L0603R68AHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2928-1-ND.
INDUCTOR THIN FILM .82NH 0603 - L0603R82AHLTR
Order 'inductor thin film .82nh 0603 - L0603R82AHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2929-1-ND.
INDUCTOR THIN FILM 1.0NH 0603 - L06031R0AHLTR
Order 'inductor thin film 1.0nh 0603 - L06031R0AHLTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2930-2-ND.
INDUCTOR THIN FILM 1.2NH 0603 - L06031R2AHLTR
Order 'inductor thin film 1.2nh 0603 - L06031R2AHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2931-1-ND.
INDUCTOR THIN FILM 1.5NH 0603 - L06031R5AHLTR
Order 'inductor thin film 1.5nh 0603 - L06031R5AHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2932-1-ND.
INDUCTOR THIN FILM 1.8NH 0603 - L06031R8AHLTR
Order 'inductor thin film 1.8nh 0603 - L06031R8AHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2933-1-ND.
INDUCTOR THIN FILM 2.2NH 0603 - L06032R2AHLTR
Order 'inductor thin film 2.2nh 0603 - L06032R2AHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2934-1-ND.
INDUCTOR THIN FILM 2.7NH 0603 - L06032R7AHLTR
Order 'inductor thin film 2.7nh 0603 - L06032R7AHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2935-1-ND.
INDUCTOR THIN FILM 3.3NH 0603 - L06033R3BHLTR
Order 'inductor thin film 3.3nh 0603 - L06033R3BHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2936-1-ND.
INDUCTOR THIN FILM 3.9NH 0603 - L06033R9BHLTR
Order 'inductor thin film 3.9nh 0603 - L06033R9BHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2937-1-ND.
INDUCTOR THIN FILM 4.7NH 0603 - L06034R7BHLTR
Order 'inductor thin film 4.7nh 0603 - L06034R7BHLTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2938-1-ND.
Send this link via E-Mail
Help With This Screen